Microcontrollers and Processors
XPC860ENZP80D3
Description: IC,COMMUNICATIONS CONTROLLER,BGA,357PIN

Overview of XPC860ENZP80D3 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for XPC860ENZP80D3 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPC860ENZP80D3 by Freescale Semiconductor

XPC860ENZP80D3
Freescale Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
357
Reach Compliance Code
unknown
ECCN Code
5A991
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
40 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
Length
25 mm
Low Power Mode
YES
Number of Terminals
357
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Speed
80 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. XPC860ENZP80D3
    Freescale Semiconductor
    IC,COMMUNICATIONS CONTROLLER,BGA,357PIN
    VS

Alternate Parts for XPC860ENZP80D3

This table gives cross-reference parts and alternative options found for XPC860ENZP80D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC860ENZP80D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XPC860PZP80D3 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC860ENZP80D3 vs XPC860PZP80D3
XPC860ENZP80D4 32-BIT, 80 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC860ENZP80D3 vs XPC860ENZP80D4
XPC860DEZP80D4 32-BIT, 80 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC860ENZP80D3 vs XPC860DEZP80D4
XPC860ENZP80D4 IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor XPC860ENZP80D3 vs XPC860ENZP80D4
XPC860ENZP80D3 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products XPC860ENZP80D3 vs XPC860ENZP80D3
XPC860DPZP80D4 IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor XPC860ENZP80D3 vs XPC860DPZP80D4
XPC860DEZP80D3 IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor XPC860ENZP80D3 vs XPC860DEZP80D3
XPC860DPZP80D3 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products XPC860ENZP80D3 vs XPC860DPZP80D3
XPC860SRZP80D3 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products XPC860ENZP80D3 vs XPC860SRZP80D3
XPC860DEZP80D3 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products XPC860ENZP80D3 vs XPC860DEZP80D3
Part Number Description Manufacturer Compare
TSPC860SRMZQU66D RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, 25 X 25 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-357 Teledyne e2v XPC860ENZP80D3 vs TSPC860SRMZQU66D
TSPC860MHMGB/Q40A3 Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 Teledyne e2v XPC860ENZP80D3 vs TSPC860MHMGB/Q40A3
TSPC860MHMZPU40B RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC860ENZP80D3 vs TSPC860MHMZPU40B
XPC860ENZP50C1 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC860ENZP80D3 vs XPC860ENZP50C1
TSPC860MHMZPU40A3 Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC860ENZP80D3 vs TSPC860MHMZPU40A3
MPC860SRCVR66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC860ENZP80D3 vs MPC860SRCVR66D4
MPC860SRCZQ66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC860ENZP80D3 vs MPC860SRCZQ66D4
TSPC860MHMGU/T50A3 Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 Teledyne e2v XPC860ENZP80D3 vs TSPC860MHMGU/T50A3
TSPC860MHMG50B Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 Teledyne e2v XPC860ENZP80D3 vs TSPC860MHMG50B
TSPC860MHMZPB/Q50A3 Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC860ENZP80D3 vs TSPC860MHMZPB/Q50A3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPC860ENZP80D3 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPC860ENZP80D3 by Freescale Semiconductor

  • Please alert me when XPC860ENZP80D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPC860ENZP80D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPC860ENZP80D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPC860ENZP80D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPC860ENZP80D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPC860ENZP80D3 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: