Microcontrollers and Processors
XPC850SRVR50BU
Description: 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256

Overview of XPC850SRVR50BU by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XPC850SRVR50BU by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPC850SRVR50BU by Freescale Semiconductor

XPC850SRVR50BU
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256
Pin Count
256
Reach Compliance Code
compliant
ECCN Code
5A991
HTS Code
8542.31.00.01
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
23 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
256
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.35 mm
Speed
50 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
23 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. XPC850SRVR50BU
    Freescale Semiconductor
    32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256
    VS

Alternate Parts for XPC850SRVR50BU

This table gives cross-reference parts and alternative options found for XPC850SRVR50BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC850SRVR50BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XPC850SRCZT50B 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC XPC850SRVR50BU vs XPC850SRCZT50B
XPC850SRZT50B RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256, PLASTIC, BGA-256 Motorola Semiconductor Products XPC850SRVR50BU vs XPC850SRZT50B
XPC850ZT50B RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256, PLASTIC, BGA-256 Motorola Semiconductor Products XPC850SRVR50BU vs XPC850ZT50B
XPC850SRCZT50B RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256, PLASTIC, BGA-256 Motorola Semiconductor Products XPC850SRVR50BU vs XPC850SRCZT50B
XPC850CVR50BU 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor XPC850SRVR50BU vs XPC850CVR50BU
XPC850DEZT50B 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC XPC850SRVR50BU vs XPC850DEZT50B
XPC850VR50BU 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor XPC850SRVR50BU vs XPC850VR50BU
XPC850DEVR50BU 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor XPC850SRVR50BU vs XPC850DEVR50BU
MPC850CVR50BU RISC PROCESSOR NXP Semiconductors XPC850SRVR50BU vs MPC850CVR50BU
XPC850DEZT50B RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256, PLASTIC, BGA-256 Motorola Semiconductor Products XPC850SRVR50BU vs XPC850DEZT50B
Part Number Description Manufacturer Compare
MPC850SRZT50A RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC XPC850SRVR50BU vs MPC850SRZT50A
79RC32T365180BC RISC Microprocessor, 32-Bit, 180MHz, CMOS, PBGA256, 17 X 17 MM, MO-192, CABGA-256 Integrated Device Technology Inc XPC850SRVR50BU vs 79RC32T365180BC
IBM25PPC750CX-CP50-3T RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA256, PLASTIC, BGA-256 IBM XPC850SRVR50BU vs IBM25PPC750CX-CP50-3T
MCF54415CMJ250 MICROPROCESSOR, PBGA256 NXP Semiconductors XPC850SRVR50BU vs MCF54415CMJ250
MPC604ERX300 32-BIT, 300MHz, RISC PROCESSOR, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 Motorola Mobility LLC XPC850SRVR50BU vs MPC604ERX300
XPC850SRCZT50B 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC XPC850SRVR50BU vs XPC850SRCZT50B
MC9328MXLVH20 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 Freescale Semiconductor XPC850SRVR50BU vs MC9328MXLVH20
XPC850DEVR50BUR2 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Freescale Semiconductor XPC850SRVR50BU vs XPC850DEVR50BUR2
IBM25PPC750CXEJQ5513T RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 IBM XPC850SRVR50BU vs IBM25PPC750CXEJQ5513T
IBM25PPC750CXRKQ4024T RISC Microprocessor, 32-Bit, 466MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 IBM XPC850SRVR50BU vs IBM25PPC750CXRKQ4024T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPC850SRVR50BU by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPC850SRVR50BU by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of XPC850SRVR50BU would you like to use for your alert(s)?
  • Please alert me when XPC850SRVR50BU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPC850SRVR50BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPC850SRVR50BU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPC850SRVR50BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPC850SRVR50BU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPC850SRVR50BU by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: