Microcontrollers and Processors
XPC850DEZT66BU
Description: IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC

Overview of XPC850DEZT66BU by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XPC850DEZT66BU by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPC850DEZT66BU by Freescale Semiconductor

XPC850DEZT66BU
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA, BGA256,16X16,50
Pin Count
256
Reach Compliance Code
not_compliant
ECCN Code
5A991
HTS Code
8542.31.00.01
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
23 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
256
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
2.35 mm
Speed
66 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
23 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. XPC850DEZT66BU
    Freescale Semiconductor
    IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC
    VS

Alternate Parts for XPC850DEZT66BU

This table gives cross-reference parts and alternative options found for XPC850DEZT66BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC850DEZT66BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XPC850DECZT66BU 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor XPC850DEZT66BU vs XPC850DECZT66BU
XPC850CZT66BU 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC XPC850DEZT66BU vs XPC850CZT66BU
XPC850ZT66B 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC XPC850DEZT66BU vs XPC850ZT66B
XPC850SRCZT66BU IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC Freescale Semiconductor XPC850DEZT66BU vs XPC850SRCZT66BU
XPC850ZT66BU 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor XPC850DEZT66BU vs XPC850ZT66BU
XPC850ZT66BU 32-BIT, 66 MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC XPC850DEZT66BU vs XPC850ZT66BU
XPC850DEZT66BU 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC XPC850DEZT66BU vs XPC850DEZT66BU
XPC850DECZT66BU 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC XPC850DEZT66BU vs XPC850DECZT66BU
XPC850CZT66BU 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor XPC850DEZT66BU vs XPC850CZT66BU
Part Number Description Manufacturer Compare
MPC875ZT66 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256 Motorola Mobility LLC XPC850DEZT66BU vs MPC875ZT66
MPC852TZT50A PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C Freescale Semiconductor XPC850DEZT66BU vs MPC852TZT50A
MCF53017CMJ240 MICROPROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-256 Freescale Semiconductor XPC850DEZT66BU vs MCF53017CMJ240
SC220I0BTAV001 Micro Peripheral IC Microsemi Corporation XPC850DEZT66BU vs SC220I0BTAV001
XPC850SRZT80BU 32-BIT, 80MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC XPC850DEZT66BU vs XPC850SRZT80BU
79RC32V334-133BBI 32-BIT, 133MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Integrated Device Technology Inc XPC850DEZT66BU vs 79RC32V334-133BBI
HD6417750SBP200 RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256, BGA-256 Hitachi Ltd XPC850DEZT66BU vs HD6417750SBP200
AAEC-2000 Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256, 1.76 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-256 Agilent Technologies Inc XPC850DEZT66BU vs AAEC-2000
MCF5274CVM166 MCF5275 V2CORE Freescale Semiconductor XPC850DEZT66BU vs MCF5274CVM166
MC9328MX1VM20R2 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 Motorola Mobility LLC XPC850DEZT66BU vs MC9328MX1VM20R2

Related Parts for XPC850DEZT66BU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPC850DEZT66BU by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPC850DEZT66BU by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of XPC850DEZT66BU would you like to use for your alert(s)?
  • Please alert me when XPC850DEZT66BU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPC850DEZT66BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPC850DEZT66BU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPC850DEZT66BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPC850DEZT66BU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPC850DEZT66BU by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: