-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Low Cost Rail-to-Rail Input/Output HV FET Op Amps 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XOPA2810IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XOPA2810IDGKR
Texas Instruments
High Performance Low Cost Rail-to-Rail Input/Output HV FET Op Amps 8-VSSOP -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-09-07 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER |
This table gives cross-reference parts and alternative options found for XOPA2810IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XOPA2810IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2810IDGKR | Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-VSSOP -40 to 125 | Texas Instruments | XOPA2810IDGKR vs OPA2810IDGKR |
OPA2810IDGKT | Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-VSSOP -40 to 125 | Texas Instruments | XOPA2810IDGKR vs OPA2810IDGKT |