XOPA2810IDCNT
Texas Instruments
Description: High Performance Low Cost Rail-to-Rail Input/Output HV FET Op Amps 8-SOT-23 -40 to 125

Overview of XOPA2810IDCNT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for XOPA2810IDCNT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XOPA2810IDCNT by Texas Instruments

XOPA2810IDCNT
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2018-01-25
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Want to compare parts?
  1. XOPA2810IDCNT
    Texas Instruments
    High Performance Low Cost Rail-to-Rail Input/Output HV FET Op Amps 8-SOT-23 -40 to 125
    VS

Alternate Parts for XOPA2810IDCNT

This table gives cross-reference parts and alternative options found for XOPA2810IDCNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XOPA2810IDCNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2810IDCNT Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-SOT-23 -40 to 125 Texas Instruments XOPA2810IDCNT vs OPA2810IDCNT
Part Number Description Manufacturer Compare
OPA2810IDGKT Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-VSSOP -40 to 125 Texas Instruments XOPA2810IDCNT vs OPA2810IDGKT
OPA2810IDCNT Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-SOT-23 -40 to 125 Texas Instruments XOPA2810IDCNT vs OPA2810IDCNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XOPA2810IDCNT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XOPA2810IDCNT by Texas Instruments

  • Please alert me when XOPA2810IDCNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XOPA2810IDCNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XOPA2810IDCNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XOPA2810IDCNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XOPA2810IDCNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XOPA2810IDCNT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: