XLS2864AD-250
Exel Microelectronics Inc
Description: EEPROM, 8KX8, 250ns, Parallel, NMOS, PQCC32,

Overview of XLS2864AD-250 by Exel Microelectronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for XLS2864AD-250 by Exel Microelectronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLS2864AD-250 by Exel Microelectronics Inc

XLS2864AD-250
Exel Microelectronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXEL MICROELECTRONICS INC
Package Description
QCCJ, LDCC32,.5X.6
Reach Compliance Code
unknown
Access Time-Max
250 ns
Additional Feature
AUTOMATIC WRITE; WRITE PROTECTION; 32 BYTE PAGE WRITE; BULK ERASE; DATA RETENTION = 10 YEARS
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. XLS2864AD-250
    Exel Microelectronics Inc
    EEPROM, 8KX8, 250ns, Parallel, NMOS, PQCC32,
    VS

Alternate Parts for XLS2864AD-250

This table gives cross-reference parts and alternative options found for XLS2864AD-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS2864AD-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C64JM-25T1 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc XLS2864AD-250 vs X28C64JM-25T1
AT28PC64-25JIT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28PC64-25JIT/R
AT28C64-25JJT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28C64-25JJT/R
AT28C64-25JL EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28C64-25JL
AT28C64F-25JIT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28C64F-25JIT/R
XLE28C64D-250 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, Exel Microelectronics Inc XLS2864AD-250 vs XLE28C64D-250
AT28C64BE-25JC EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28C64BE-25JC
AT28PC64-25JI EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28PC64-25JI
AT28C64X-25JIT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28C64X-25JIT/R
AT28C64BF-25JI EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28C64BF-25JI
Part Number Description Manufacturer Compare
AT28PC64E-25JI EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28PC64E-25JI
X28C64J-25T1 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc XLS2864AD-250 vs X28C64J-25T1
M28C64X-250K6 8KX8 EEPROM 5V, 250ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics XLS2864AD-250 vs M28C64X-250K6
CAT28C65AN-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor XLS2864AD-250 vs CAT28C65AN-25
AT28C64-25JIT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28C64-25JIT/R
AT28PC64-25JC EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28PC64-25JC
AT28C64X-25JCT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28C64X-25JCT/R
AT28C64X-25JJT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28C64X-25JJT/R
AT28C64E-25JJT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28C64E-25JJT/R
AT28C64E-25JLT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2864AD-250 vs AT28C64E-25JLT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLS2864AD-250 by Exel Microelectronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLS2864AD-250 by Exel Microelectronics Inc

Select Manufacturer
Which Manufacturer of XLS2864AD-250 would you like to use for your alert(s)?
  • Please alert me when XLS2864AD-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLS2864AD-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLS2864AD-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLS2864AD-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLS2864AD-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLS2864AD-250 by Exel Microelectronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: