Part Details for AT28PC64-25JC by Atmel Corporation
Overview of AT28PC64-25JC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for AT28PC64-25JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$5.0964 / $10.9200 | Buy Now |
|
Quest Components | 40 |
|
$6.8250 / $14.6250 | Buy Now |
Part Details for AT28PC64-25JC
AT28PC64-25JC CAD Models
AT28PC64-25JC Part Data Attributes
|
AT28PC64-25JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28PC64-25JC
Atmel Corporation
EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for AT28PC64-25JC
This table gives cross-reference parts and alternative options found for AT28PC64-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28PC64-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C64JM-25T1 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | AT28PC64-25JC vs X28C64JM-25T1 |
AT28PC64-25JIT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28PC64-25JC vs AT28PC64-25JIT/R |
AT28C64-25JJT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28PC64-25JC vs AT28C64-25JJT/R |
AT28C64-25JL | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28PC64-25JC vs AT28C64-25JL |
AT28C64F-25JIT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28PC64-25JC vs AT28C64F-25JIT/R |
XLE28C64D-250 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, | Exel Microelectronics Inc | AT28PC64-25JC vs XLE28C64D-250 |
AT28C64BE-25JC | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28PC64-25JC vs AT28C64BE-25JC |
AT28PC64-25JI | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28PC64-25JC vs AT28PC64-25JI |
AT28C64X-25JIT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28PC64-25JC vs AT28C64X-25JIT/R |
AT28C64BF-25JI | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28PC64-25JC vs AT28C64BF-25JI |