Memory
M28C17-90K6T
STMicroelectronics
Description: 2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32

Overview of M28C17-90K6T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for M28C17-90K6T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28C17-90K6T by STMicroelectronics

M28C17-90K6T
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PQCC-J32
Length
13.995 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.455 mm
Write Cycle Time-Max (tWC)
3 ms
Want to compare parts?
  1. M28C17-90K6T
    STMicroelectronics
    2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M28C17-90K6T

This table gives cross-reference parts and alternative options found for M28C17-90K6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28C17-90K6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C16ANI-90 EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28C17-90K6T vs CAT28C16ANI-90
CAT28C16ANA-90T EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28C17-90K6T vs CAT28C16ANA-90T
X2816CJMB-90 EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc M28C17-90K6T vs X2816CJMB-90
X28HC16JI-90 EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc M28C17-90K6T vs X28HC16JI-90
X28HC16J-90 EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc M28C17-90K6T vs X28HC16J-90
CAT28C16AG-90T EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor M28C17-90K6T vs CAT28C16AG-90T
CAT28C16AGA90 2KX8 EEPROM 5V, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi M28C17-90K6T vs CAT28C16AGA90
CAT28C16AN-90T EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28C17-90K6T vs CAT28C16AN-90T
X2816CJI-90T1 EEPROM, 2KX8, 90ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc M28C17-90K6T vs X2816CJI-90T1
CAT28C16ANI-90T EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28C17-90K6T vs CAT28C16ANI-90T
Part Number Description Manufacturer Compare
CAT28C16AG-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor M28C17-90K6T vs CAT28C16AG-20T
CAT28C16ANA-12 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi M28C17-90K6T vs CAT28C16ANA-12
X28C16J-70 EEPROM, 2KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc M28C17-90K6T vs X28C16J-70
CAT28C16AN-90T EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28C17-90K6T vs CAT28C16AN-90T
CAT28C16ANI-20TE13 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28C17-90K6T vs CAT28C16ANI-20TE13
CAT28C17AGA-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor M28C17-90K6T vs CAT28C17AGA-20T
M28C16-90K1T 2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28C17-90K6T vs M28C16-90K1T
AT28BV16-30JIT/R EEPROM, 2KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M28C17-90K6T vs AT28BV16-30JIT/R
CAT28C17ANI-20TE13 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28C17-90K6T vs CAT28C17ANI-20TE13
AT28BV16-25JC EEPROM, 2KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M28C17-90K6T vs AT28BV16-25JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28C17-90K6T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28C17-90K6T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28C17-90K6T would you like to use for your alert(s)?
  • Please alert me when M28C17-90K6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28C17-90K6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28C17-90K6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28C17-90K6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28C17-90K6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28C17-90K6T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: