XLE2864A-250C
Exel Microelectronics Inc
Description: EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28,

Overview of XLE2864A-250C by Exel Microelectronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1250CN8#PBF Analog Devices Very L N Zero-Drift Bridge Amp
LTC2250CUH#TRPBF Analog Devices 10-B, 105Msps L N 3V ADCs
LTC1250CS8#PBF Analog Devices Very L N Zero-Drift Bridge Amp

CAD Models for XLE2864A-250C by Exel Microelectronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLE2864A-250C by Exel Microelectronics Inc

XLE2864A-250C
Exel Microelectronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXEL MICROELECTRONICS INC
Reach Compliance Code
unknown
Access Time-Max
250 ns
JESD-30 Code
R-GDIP-T28
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. XLE2864A-250C
    Exel Microelectronics Inc
    EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28,
    VS

Alternate Parts for XLE2864A-250C

This table gives cross-reference parts and alternative options found for XLE2864A-250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLE2864A-250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8751415XX 8K X 8 EEPROM 5V, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc XLE2864A-250C vs 5962-8751415XX
AT28PC64-25DM/883 EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation XLE2864A-250C vs AT28PC64-25DM/883
X28C64DM-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc XLE2864A-250C vs X28C64DM-25
XLE2865AC-250 EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, Exel Microelectronics Inc XLE2864A-250C vs XLE2865AC-250
AM2864AE-255DEB EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD XLE2864A-250C vs AM2864AE-255DEB
5962-8751420XA 8K X 8 EEPROM 5V, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc XLE2864A-250C vs 5962-8751420XA
5962-8751408XX EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 Atmel Corporation XLE2864A-250C vs 5962-8751408XX
5962-8751405XA EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, Pyramid Semiconductor Corporation XLE2864A-250C vs 5962-8751405XA
M28C64C-250P1 8KX8 EEPROM 5V, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics XLE2864A-250C vs M28C64C-250P1
PYA28C64XE-25CWMB EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation XLE2864A-250C vs PYA28C64XE-25CWMB
Part Number Description Manufacturer Compare
AM2864AE-250DE EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD XLE2864A-250C vs AM2864AE-250DE
PYX28C64X-25CWM EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation XLE2864A-250C vs PYX28C64X-25CWM
DQ2864-250 EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28 LSI Corporation XLE2864A-250C vs DQ2864-250
AT28C64-25PJ EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation XLE2864A-250C vs AT28C64-25PJ
PQ2864H-250 EEPROM, 8KX8, 250ns, Parallel, NMOS, PDIP28 LSI Corporation XLE2864A-250C vs PQ2864H-250
M38510/26003BXX EEPROM, 8KX8, 250ns, Parallel, CMOS, 1.490 X 0.610 INCH, 0.232 HEIGHT, DIP-28 Harris Semiconductor XLE2864A-250C vs M38510/26003BXX
AM2864BDEB EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD XLE2864A-250C vs AM2864BDEB
AM9864DIB EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD XLE2864A-250C vs AM9864DIB
X28C64JI-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32 Intersil Corporation XLE2864A-250C vs X28C64JI-25
AT28C64-25PL EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation XLE2864A-250C vs AT28C64-25PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLE2864A-250C by Exel Microelectronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLE2864A-250C by Exel Microelectronics Inc

Select Manufacturer
Which Manufacturer of XLE2864A-250C would you like to use for your alert(s)?
  • Please alert me when XLE2864A-250C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLE2864A-250C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLE2864A-250C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLE2864A-250C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLE2864A-250C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLE2864A-250C by Exel Microelectronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: