Datasheets
AT28PC64-25DM/883 by: Atmel Corporation

EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28

Part Details for AT28PC64-25DM/883 by Atmel Corporation

Overview of AT28PC64-25DM/883 by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM27S25DM Rochester Electronics LLC OTP ROM
2925DM/B Rochester Electronics LLC AM2925A - Clock Generator
93425DM/B Rochester Electronics LLC Replacement for Fairchild part number 93425DMQB. Buy from authorized manufacturer Rochester Electronics.

Part Details for AT28PC64-25DM/883

AT28PC64-25DM/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT28PC64-25DM/883 Part Data Attributes

AT28PC64-25DM/883 Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT28PC64-25DM/883 Atmel Corporation EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code DIP
Package Description DIP, DIP28,.6
Pin Count 28
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 250 ns
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-GDIP-T28
JESD-609 Code e0
Length 37.25 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Page Size 32 words
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.72 mm
Standby Current-Max 0.0002 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Toggle Bit YES
Width 15.24 mm
Write Cycle Time-Max (tWC) 2 ms

Alternate Parts for AT28PC64-25DM/883

This table gives cross-reference parts and alternative options found for AT28PC64-25DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28PC64-25DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM9864-25DC AMD Check for Price EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AT28PC64-25DM/883 vs AM9864-25DC
AT28C64-25PL Atmel Corporation Check for Price EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 AT28PC64-25DM/883 vs AT28C64-25PL
CAT28C64API-25 Catalyst Semiconductor Check for Price EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 AT28PC64-25DM/883 vs CAT28C64API-25
DE2864-250 LSI Corporation Check for Price EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28 AT28PC64-25DM/883 vs DE2864-250
DQ2864H-250 LSI Corporation Check for Price EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28 AT28PC64-25DM/883 vs DQ2864H-250
5962-8751405XA LSI Corporation Check for Price EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 AT28PC64-25DM/883 vs 5962-8751405XA
XLS28C64BC-250 Exel Microelectronics Inc Check for Price EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, AT28PC64-25DM/883 vs XLS28C64BC-250
5962-8751420XX Atmel Corporation Check for Price EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 AT28PC64-25DM/883 vs 5962-8751420XX
AT28C64B-25DI Atmel Corporation Check for Price EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 AT28PC64-25DM/883 vs AT28C64B-25DI
AT28PC64E-25DC Atmel Corporation Check for Price EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 AT28PC64-25DM/883 vs AT28PC64E-25DC
Part Number Manufacturer Composite Price Description Compare
PYA28C64X-25CWM Pyramid Semiconductor Corporation Check for Price EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 AT28PC64-25DM/883 vs PYA28C64X-25CWM
DE52B33-250 LSI Corporation Check for Price EEPROM, 8KX8, 250ns, Parallel, MOS, CDIP28 AT28PC64-25DM/883 vs DE52B33-250
P6C28C64X-25CWM Pyramid Semiconductor Corporation Check for Price EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, SDIP-28 AT28PC64-25DM/883 vs P6C28C64X-25CWM
TMS28C64-25JL Texas Instruments Check for Price 8KX8 EEPROM 5V, 250ns, CDIP28, 0.600 INCH, CERDIP-28 AT28PC64-25DM/883 vs TMS28C64-25JL
5962-8751415XC Atmel Corporation Check for Price EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 AT28PC64-25DM/883 vs 5962-8751415XC
X2864AD-25 Xicor Inc Check for Price EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 AT28PC64-25DM/883 vs X2864AD-25
5962-8751405XB Xicor Inc Check for Price EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, AT28PC64-25DM/883 vs 5962-8751405XB
AM2864BDE AMD Check for Price EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AT28PC64-25DM/883 vs AM2864BDE
AT28C64-25DM/883 Atmel Corporation Check for Price EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 AT28PC64-25DM/883 vs AT28C64-25DM/883
M38510/26003BXC LSI Corporation Check for Price EEPROM, 8KX8, 250ns, Parallel, CMOS, 1.490 X 0.610 INCH, 0.232 HEIGHT, DIP-28 AT28PC64-25DM/883 vs M38510/26003BXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28PC64-25DM/883 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28PC64-25DM/883 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28PC64-25DM/883 would you like to use for your alert(s)?
  • Please alert me when AT28PC64-25DM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28PC64-25DM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28PC64-25DM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28PC64-25DM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28PC64-25DM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28PC64-25DM/883 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: