Part Details for XLE2816A-350D by Exel Microelectronics Inc
Overview of XLE2816A-350D by Exel Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24350DSGR | Texas Instruments | Over-Voltage and Over-Current Charger Front-End Protection IC With FET, 6.17 Input OVP 8-WSON -40 to 85 | |
TPS77350DGKR | Texas Instruments | 250-mA LDO Regulators with Supervisor 8-VSSOP -40 to 125 |
Part Details for XLE2816A-350D
XLE2816A-350D CAD Models
XLE2816A-350D Part Data Attributes
|
XLE2816A-350D
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLE2816A-350D
Exel Microelectronics Inc
EEPROM, 2KX8, 350ns, Parallel, NMOS, PQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 350 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for XLE2816A-350D
This table gives cross-reference parts and alternative options found for XLE2816A-350D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLE2816A-350D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLS2816A-350D | EEPROM, 2KX8, 350ns, Parallel, NMOS, PQCC32, | Exel Microelectronics Inc | XLE2816A-350D vs XLS2816A-350D |