Part Details for XGE250M273P1BP-C23 by YAGEO Corporation
Overview of XGE250M273P1BP-C23 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XGE250M273P1BP-C23
XGE250M273P1BP-C23 CAD Models
XGE250M273P1BP-C23 Part Data Attributes
|
XGE250M273P1BP-C23
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
XGE250M273P1BP-C23
YAGEO Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e2 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for XGE250M273P1BP-C23
This table gives cross-reference parts and alternative options found for XGE250M273P1BP-C23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGE250M273P1BP-C23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XGE250M273P0CP-A22 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M273P1BP-C23 vs XGE250M273P0CP-A22 |
XGE250M273P0AP-C22 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M273P1BP-C23 vs XGE250M273P0AP-C22 |
XGE250M273P3AP-C22 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M273P1BP-C23 vs XGE250M273P3AP-C22 |
XGE250M273P3BP-C23 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M273P1BP-C23 vs XGE250M273P3BP-C23 |
XGE250M273P1BP-A22 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M273P1BP-C23 vs XGE250M273P1BP-A22 |
XGE250M273P3BP-C22 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M273P1BP-C23 vs XGE250M273P3BP-C22 |
XGE250M273P1AP-A23 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M273P1BP-C23 vs XGE250M273P1AP-A23 |
XGE250M273P3CP-C22 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M273P1BP-C23 vs XGE250M273P3CP-C22 |
XGE250M273P1BP-A23 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M273P1BP-C23 vs XGE250M273P1BP-A23 |
XGE250M273P3CP-A23 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M273P1BP-C23 vs XGE250M273P3CP-A23 |