XGE250M273P1BP-A23
YAGEO Corporation
Description: Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED

Overview of XGE250M273P1BP-A23 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for XGE250M273P1BP-A23 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XGE250M273P1BP-A23 by YAGEO Corporation

XGE250M273P1BP-A23
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
JESD-609 Code
e2
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Surface Mount
NO
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. XGE250M273P1BP-A23
    YAGEO Corporation
    Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for XGE250M273P1BP-A23

This table gives cross-reference parts and alternative options found for XGE250M273P1BP-A23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGE250M273P1BP-A23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XGE250M273P1BP-C23 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250M273P1BP-A23 vs XGE250M273P1BP-C23
XGE250M273P3AP-A22 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250M273P1BP-A23 vs XGE250M273P3AP-A22
XGE250M273P3AP-C23 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250M273P1BP-A23 vs XGE250M273P3AP-C23
XGE250M273P0AP-A22 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250M273P1BP-A23 vs XGE250M273P0AP-A22
XGE250M273P1BP-C22 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250M273P1BP-A23 vs XGE250M273P1BP-C22
XGE250M273P0BP-C22 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250M273P1BP-A23 vs XGE250M273P0BP-C22
AMPP273M250VAC Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation XGE250M273P1BP-A23 vs AMPP273M250VAC
XGE250M273P3CP-C23 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250M273P1BP-A23 vs XGE250M273P3CP-C23
FXK(15)0.027-10-250 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEAD ASC Capacitors XGE250M273P1BP-A23 vs FXK(15)0.027-10-250
XGE250M273P3CP-C22 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250M273P1BP-A23 vs XGE250M273P3CP-C22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XGE250M273P1BP-A23 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XGE250M273P1BP-A23 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of XGE250M273P1BP-A23 would you like to use for your alert(s)?
  • Please alert me when XGE250M273P1BP-A23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XGE250M273P1BP-A23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XGE250M273P1BP-A23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XGE250M273P1BP-A23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XGE250M273P1BP-A23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XGE250M273P1BP-A23 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: