Part Details for XGE250K564S3BC8A50 by YAGEO Corporation
Overview of XGE250K564S3BC8A50 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XGE250K564S3BC8A50
XGE250K564S3BC8A50 CAD Models
XGE250K564S3BC8A50 Part Data Attributes
|
XGE250K564S3BC8A50
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
XGE250K564S3BC8A50
YAGEO Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Width | 11 mm |
Alternate Parts for XGE250K564S3BC8A50
This table gives cross-reference parts and alternative options found for XGE250K564S3BC8A50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGE250K564S3BC8A50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XGE250K564S3AB8A41 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K564S3BC8A50 vs XGE250K564S3AB8A41 |
XGE250K564S3BC8C50 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K564S3BC8A50 vs XGE250K564S3BC8C50 |
XGE250K564S3AB8C41 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K564S3BC8A50 vs XGE250K564S3AB8C41 |
XGE250K564S3CB8A41 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K564S3BC8A50 vs XGE250K564S3CB8A41 |
XGE250K564S3CC8C50 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K564S3BC8A50 vs XGE250K564S3CC8C50 |
XGE250K564S3BB8A41 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K564S3BC8A50 vs XGE250K564S3BB8A41 |
XGE250K564S3AB8C40 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K564S3BC8A50 vs XGE250K564S3AB8C40 |
XGE250K564S3BB8A40 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K564S3BC8A50 vs XGE250K564S3BB8A40 |
XGE250K564S0CB8C41 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K564S3BC8A50 vs XGE250K564S0CB8C41 |
XGE250K564S0AB8C40 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K564S3BC8A50 vs XGE250K564S0AB8C40 |