XGE250K564S3CB8A41
YAGEO Corporation
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED

Overview of XGE250K564S3CB8A41 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for XGE250K564S3CB8A41 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XGE250K564S3CB8A41 by YAGEO Corporation

XGE250K564S3CB8A41
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.56 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
20 mm
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Surface Mount
NO
Terminal Shape
FLEXIBLE WIRE
Width
10.5 mm
Want to compare parts?
  1. XGE250K564S3CB8A41
    YAGEO Corporation
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for XGE250K564S3CB8A41

This table gives cross-reference parts and alternative options found for XGE250K564S3CB8A41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGE250K564S3CB8A41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XGE250K564S0AB8C41 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K564S3CB8A41 vs XGE250K564S0AB8C41
XGE250K564S0BB8A41 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K564S3CB8A41 vs XGE250K564S0BB8A41
XGE250K564S1CB8C40 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K564S3CB8A41 vs XGE250K564S1CB8C40
XGE250K564S0CB8C41 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K564S3CB8A41 vs XGE250K564S0CB8C41
XGE250K564S1BB8A40 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K564S3CB8A41 vs XGE250K564S1BB8A40
XGE250K564S0CB8C40 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K564S3CB8A41 vs XGE250K564S0CB8C40
XGE250K564S3AB8C40 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K564S3CB8A41 vs XGE250K564S3AB8C40
XGE250K564S3BC8A50 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K564S3CB8A41 vs XGE250K564S3BC8A50
XGE250K564S1AB8C41 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K564S3CB8A41 vs XGE250K564S1AB8C41
XGE250K564S3CB8C40 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K564S3CB8A41 vs XGE250K564S3CB8C40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XGE250K564S3CB8A41 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XGE250K564S3CB8A41 by YAGEO Corporation

  • Please alert me when XGE250K564S3CB8A41 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XGE250K564S3CB8A41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XGE250K564S3CB8A41 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XGE250K564S3CB8A41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XGE250K564S3CB8A41.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XGE250K564S3CB8A41 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: