Part Details for XG4M-2030 by OMRON Corporation
Overview of XG4M-2030 by OMRON Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4M-2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4M2030BYOMZ
|
Avnet Americas | Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG4M2030BYOMZ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6507 / $0.9367 | Buy Now |
DISTI #
653-XG4M-2030
|
Mouser Electronics | Rectangular MIL Spec Connectors OpenCoverSocket 20P NoStrainRelief 1Polr RoHS: Compliant | 2747 |
|
$0.7800 / $1.1500 | Buy Now |
DISTI #
36196630
|
Verical | Conn IDC Connector SKT 20 POS 2.54mm IDT RA Side Entry Cable Mount RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 614 |
|
$1.0162 / $1.3625 | Buy Now |
DISTI #
71260712
|
Verical | Conn IDC Connector SKT 20 POS 2.54mm IDT RA Side Entry Cable Mount RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2301 | Americas - 450 |
|
$1.6283 / $1.8071 | Buy Now |
DISTI #
65155355
|
Verical | Conn IDC Connector SKT 20 POS 2.54mm IDT RA Side Entry Cable Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2243 | Americas - 300 |
|
$1.2913 / $1.4040 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, 0.1 INCH PITCH, IDC TERMINAL, LOCKING, SOCKET | 360 |
|
$1.8981 / $3.0780 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, 0.1 INCH PITCH, IDC TERMINAL, LOCKING, SOCKET | 160 |
|
$11.2000 / $14.4000 | Buy Now |
DISTI #
XG4M-2030
|
TTI | Rectangular MIL Spec Connectors OpenCoverSocket 20P NoStrainRelief 1Polr RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 180 In Stock |
|
$0.5680 | Buy Now |
DISTI #
000000000000989161
|
Sager | Headers & Wire Housings OpenCoverSocket 20P NoStrainRelief 1Polr Min Qty: 100 | 0 |
|
$0.7172 / $1.0400 | Buy Now |
|
Chip1Cloud | CONN RCPT 20POS IDC 28AWG GOLD / 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG | 5730 |
|
RFQ |
Part Details for XG4M-2030
XG4M-2030 CAD Models
XG4M-2030 Part Data Attributes:
|
XG4M-2030
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4M-2030
OMRON Corporation
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: MIL-C-83503 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.42 inch | |
Body Length | 1.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | MIL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | 0.39 N |
Alternate Parts for XG4M-2030
This table gives cross-reference parts and alternative options found for XG4M-2030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XG4M-2030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89120-0011HA | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | XG4M-2030 vs 89120-0011HA |
3421-K600 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | XG4M-2030 vs 3421-K600 |
3421-G020 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | XG4M-2030 vs 3421-G020 |
3421-G600 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | XG4M-2030 vs 3421-G600 |
3421-J000 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | XG4M-2030 vs 3421-J000 |
3421-K606 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | XG4M-2030 vs 3421-K606 |
3421-K020 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | XG4M-2030 vs 3421-K020 |
3421-G606 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | XG4M-2030 vs 3421-G606 |
3421-K006 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | XG4M-2030 vs 3421-K006 |
3421-G600 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | XG4M-2030 vs 3421-G600 |