XG4M-2030 vs 3421-G600 feature comparison

XG4M-2030 OMRON Corporation

Buy Now Datasheet

3421-G600 3M Interconnect

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown compliant
Factory Lead Time 14 Weeks 29 Weeks
Samacsys Manufacturer Omron Electronics 3M
Additional Feature STANDARD: MIL-C-83503 3M, POLARIZED
Body Breadth 0.24 inch 0.299 inch
Body Depth 0.42 inch 0.409 inch
Body Length 1.18 inch 1.181 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.96 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK GRAY
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance YES NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 6u inch 30u inch
Polarization Key POLARIZED KEY CTR W/GUIDE SLOTS
Rated Current (Signal) 1 A 1 A
Reference Standard MIL; UL UL
Termination Type IDC IDC
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG 26 AWG
Withdrawl Force-Min 0.39 N
Base Number Matches 3 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Wire Size-Min 28 AWG

Compare XG4M-2030 with alternatives

Compare 3421-G600 with alternatives