Part Details for XFL2005-222MSD by Coilcraft Inc
Overview of XFL2005-222MSD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor |
Part Details for XFL2005-222MSD
XFL2005-222MSD CAD Models
XFL2005-222MSD Part Data Attributes
|
XFL2005-222MSD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XFL2005-222MSD
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0807 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.775 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.9 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.66 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for XFL2005-222MSD
This table gives cross-reference parts and alternative options found for XFL2005-222MSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XFL2005-222MSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XFL2005-222MSB | General Purpose Inductor, | Coilcraft Inc | XFL2005-222MSD vs XFL2005-222MSB |
XFL2005-222MED | General Purpose Inductor, | Coilcraft Inc | XFL2005-222MSD vs XFL2005-222MED |
XFL2005-222MSC | General Purpose Inductor, | Coilcraft Inc | XFL2005-222MSD vs XFL2005-222MSC |
XFL2005-222MEC | General Purpose Inductor, | Coilcraft Inc | XFL2005-222MSD vs XFL2005-222MEC |
XFL2005-222MEB | General Purpose Inductor, | Coilcraft Inc | XFL2005-222MSD vs XFL2005-222MEB |