There are no models available for this part yet.
Overview of XFL2005-222MEB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor |
CAD Models for XFL2005-222MEB by Coilcraft Inc
Part Data Attributes for XFL2005-222MEB by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0807
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0808
|
Construction
|
Rectangular
|
Core Material
|
COMPOSITE
|
DC Resistance
|
0.775 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.9 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
0.66 A
|
Self Resonance Frequency
|
110 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for XFL2005-222MEB
This table gives cross-reference parts and alternative options found for XFL2005-222MEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XFL2005-222MEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XFL2005-222MSB | General Purpose Inductor, | Coilcraft Inc | XFL2005-222MEB vs XFL2005-222MSB |
XFL2005-222MED | General Purpose Inductor, | Coilcraft Inc | XFL2005-222MEB vs XFL2005-222MED |
XFL2005-222MSC | General Purpose Inductor, | Coilcraft Inc | XFL2005-222MEB vs XFL2005-222MSC |
XFL2005-222MEC | General Purpose Inductor, | Coilcraft Inc | XFL2005-222MEB vs XFL2005-222MEC |