Part Details for XE43-R32-M-16.100MHZ by Xsis Electronics Inc
Overview of XE43-R32-M-16.100MHZ by Xsis Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB16-1L | Coilcraft Inc | RF Transformer, 0.05MHz Min, 100MHz Max, ROHS COMPLIANT | |
WBT16-1L | Coilcraft Inc | RF Transformer, 0.1MHz Min, 100MHz Max, ROHS COMPLIANT | |
WB16-1SLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 100MHz Max, ROHS COMPLIANT |
Part Details for XE43-R32-M-16.100MHZ
XE43-R32-M-16.100MHZ CAD Models
XE43-R32-M-16.100MHZ Part Data Attributes
|
XE43-R32-M-16.100MHZ
Xsis Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
XE43-R32-M-16.100MHZ
Xsis Electronics Inc
LVHCMOS Output Clock Oscillator, 16.1MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XSIS ELECTRONICS INC | |
Package Description | DIP4,.3,200 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVHCMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DIP4,.3,200 | |
Physical Dimension | 8.89mm x 7.57mm x 2.67mm | |
Rise Time-Max | 6 ns | |
Screening Level | MIL-PRF-55310 Class B | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |