-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12W, 12V 3-Phase Sensorless BLDC Motor Driver 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XDRV10974RUMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XDRV10974RUMR
Texas Instruments
12W, 12V 3-Phase Sensorless BLDC Motor Driver 16-WQFN -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER |
This table gives cross-reference parts and alternative options found for XDRV10974RUMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XDRV10974RUMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV10974PWPR | 12-V nominal, 2.5-A peak sensorless sinusoidal control 3-phase BLDC motor driver 16-HTSSOP -40 to 125 | Texas Instruments | XDRV10974RUMR vs DRV10974PWPR |
XDRV10974PWPR | 12W, 12V 3-Phase Sensorless BLDC Motor Driver 16-HTSSOP -40 to 125 | Texas Instruments | XDRV10974RUMR vs XDRV10974PWPR |
BD69740FV-GE2 | Brushless DC Motor Controller, PDSO16, 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-16 | ROHM Semiconductor | XDRV10974RUMR vs BD69740FV-GE2 |
DRV3220QPHPRQ1 | Automotive 12-V & 24-V battery 3-phase gate driver with enhanced protection 48-HTQFP -40 to 125 | Texas Instruments | XDRV10974RUMR vs DRV3220QPHPRQ1 |
DRV10975PWPR | 12-V nominal, 2-A peak sensorless sinusoidal control 3-phase BLDC motor driver 24-HTSSOP -40 to 125 | Texas Instruments | XDRV10974RUMR vs DRV10975PWPR |
DRV10975ZPWPR | 12-V nominal, 2-A peak sensorless sinusoidal control 3-phase BLDC motor driver 24-HTSSOP -40 to 125 | Texas Instruments | XDRV10974RUMR vs DRV10975ZPWPR |
DRV10975PWP | 12-V nominal, 2-A peak sensorless sinusoidal control 3-phase BLDC motor driver 24-HTSSOP -40 to 125 | Texas Instruments | XDRV10974RUMR vs DRV10975PWP |