-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V nominal, 2-A peak sensorless sinusoidal control 3-phase BLDC motor driver 24-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRV10975PWP-ND
|
DigiKey | IC MOTOR DRVR 6.5V-18V 24HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1200 In Stock |
|
$1.4638 / $2.8400 | Buy Now |
DISTI #
595-DRV10975PWP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 12-V 3-PhaseSensorle BLDC Motor Controle RoHS: Compliant | 274 |
|
$1.4900 / $3.1000 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER PWM 24HTSSOP | 16830 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV10975PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV10975PWP
Texas Instruments
12-V nominal, 2-A peak sensorless sinusoidal control 3-phase BLDC motor driver 24-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV10975PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV10975PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV10975PWPR | 12-V nominal, 2-A peak sensorless sinusoidal control 3-phase BLDC motor driver 24-HTSSOP -40 to 125 | Texas Instruments | DRV10975PWP vs DRV10975PWPR |