XD1212G302MR
IXYS Corporation
Description: FIXED POSITIVE LDO REGULATOR

Overview of XD1212G302MR by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive Motor control systems

CAD Models for XD1212G302MR by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XD1212G302MR by IXYS Corporation

XD1212G302MR
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.27 V
Dropout Voltage1-Nom
0.2 V
Input Voltage-Max
10 V
Input Voltage-Min
4 V
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Load Regulation-Max
0.1%
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
3.06 V
Output Voltage1-Min
2.94 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. XD1212G302MR
    IXYS Corporation
    FIXED POSITIVE LDO REGULATOR
    VS

Alternate Parts for XD1212G302MR

This table gives cross-reference parts and alternative options found for XD1212G302MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XD1212G302MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XD1212F302DR FIXED POSITIVE LDO REGULATOR IXYS Corporation XD1212G302MR vs XD1212F302DR
IXD1212H322PR-G Fixed Positive LDO Regulator, 3.2V, 0.25V Dropout, CMOS, PDSO5, SOT-89, 5 PIN IXYS Corporation XD1212G302MR vs IXD1212H322PR-G
IXD1212H312MR Fixed Positive LDO Regulator, 3.1V, 0.25V Dropout, CMOS, PDSO5, SOT-25, 5 PIN IXYS Corporation XD1212G302MR vs IXD1212H312MR
IXD1212F302PR Fixed Positive LDO Regulator, 3V, 0.27V Dropout, CMOS, PDSO5, SOT-89, 5 PIN IXYS Corporation XD1212G302MR vs IXD1212F302PR
IXD1212E332MR Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO5, SOT-25, 5 PIN IXYS Corporation XD1212G302MR vs IXD1212E332MR
XD1212F312PR FIXED POSITIVE LDO REGULATOR IXYS Corporation XD1212G302MR vs XD1212F312PR
XD1212H31APR-G FIXED POSITIVE LDO REGULATOR IXYS Corporation XD1212G302MR vs XD1212H31APR-G
IXD1212F32APR-G Fixed Positive LDO Regulator, 3.25V, 0.25V Dropout, CMOS, PDSO5, SOT-89, 5 PIN IXYS Corporation XD1212G302MR vs IXD1212F32APR-G
IXD1212H30APR Fixed Positive LDO Regulator, 3.05V, 0.27V Dropout, CMOS, PDSO5, SOT-89, 5 PIN IXYS Corporation XD1212G302MR vs IXD1212H30APR
NJM2884AKH1-31 Fixed Positive LDO Regulator, 3.1V, 0.28V Dropout, BIPolar, PDSO6, 2 X 2 MM, 0.397 MM HEIGTH, ESON-6 New Japan Radio Co Ltd XD1212G302MR vs NJM2884AKH1-31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XD1212G302MR by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XD1212G302MR by IXYS Corporation

Select Manufacturer
Which Manufacturer of XD1212G302MR would you like to use for your alert(s)?
  • Please alert me when XD1212G302MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XD1212G302MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XD1212G302MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XD1212G302MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XD1212G302MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XD1212G302MR by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: