Part Details for XD1212F312PR by IXYS Corporation
Overview of XD1212F312PR by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for XD1212F312PR
XD1212F312PR CAD Models
XD1212F312PR Part Data Attributes
|
XD1212F312PR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
XD1212F312PR
IXYS Corporation
FIXED POSITIVE LDO REGULATOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | LSOF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.162 V | |
Output Voltage1-Min | 3.038 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for XD1212F312PR
This table gives cross-reference parts and alternative options found for XD1212F312PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XD1212F312PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XD1212F302DR | FIXED POSITIVE LDO REGULATOR | IXYS Corporation | XD1212F312PR vs XD1212F302DR |
IXD1212H322PR-G | Fixed Positive LDO Regulator, 3.2V, 0.25V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | IXYS Corporation | XD1212F312PR vs IXD1212H322PR-G |
IXD1212H312MR | Fixed Positive LDO Regulator, 3.1V, 0.25V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | IXYS Corporation | XD1212F312PR vs IXD1212H312MR |
IXD1212F302PR | Fixed Positive LDO Regulator, 3V, 0.27V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | IXYS Corporation | XD1212F312PR vs IXD1212F302PR |
IXD1212E332MR | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | IXYS Corporation | XD1212F312PR vs IXD1212E332MR |
XD1212G302MR | FIXED POSITIVE LDO REGULATOR | IXYS Corporation | XD1212F312PR vs XD1212G302MR |
XD1212H31APR-G | FIXED POSITIVE LDO REGULATOR | IXYS Corporation | XD1212F312PR vs XD1212H31APR-G |
IXD1212F32APR-G | Fixed Positive LDO Regulator, 3.25V, 0.25V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | IXYS Corporation | XD1212F312PR vs IXD1212F32APR-G |
IXD1212H30APR | Fixed Positive LDO Regulator, 3.05V, 0.27V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | IXYS Corporation | XD1212F312PR vs IXD1212H30APR |
NJM2884AKH1-31 | Fixed Positive LDO Regulator, 3.1V, 0.28V Dropout, BIPolar, PDSO6, 2 X 2 MM, 0.397 MM HEIGTH, ESON-6 | New Japan Radio Co Ltd | XD1212F312PR vs NJM2884AKH1-31 |