XCZU5EV-3FBVB900E
Description: Microprocessor Circuit, CMOS, PBGA900, FCBGA-900

Overview of XCZU5EV-3FBVB900E by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XCZU5EV-3FBVB900E by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCZU5EV-3FBVB900E by AMD

XCZU5EV-3FBVB900E
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
FCBGA-900
Reach Compliance Code
compliant
JESD-30 Code
R-PBGA-B900
JESD-609 Code
e1
Moisture Sensitivity Level
4
Number of Terminals
900
Operating Temperature-Max
100 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Supply Voltage-Max
0.927 V
Supply Voltage-Min
0.873 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. XCZU5EV-3FBVB900E
    AMD
    Microprocessor Circuit, CMOS, PBGA900, FCBGA-900
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCZU5EV-3FBVB900E by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCZU5EV-3FBVB900E by AMD

Select Manufacturer
Which Manufacturer of XCZU5EV-3FBVB900E would you like to use for your alert(s)?
  • Please alert me when XCZU5EV-3FBVB900E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCZU5EV-3FBVB900E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCZU5EV-3FBVB900E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCZU5EV-3FBVB900E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCZU5EV-3FBVB900E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCZU5EV-3FBVB900E by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: