Programmable Logic
XCS30XL-3PQG208I
AMD Xilinx
Description: Field Programmable Gate Array, 576 CLBs, 10000 Gates, PQFP208, PLASTIC, QFP-208

Overview of XCS30XL-3PQG208I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for XCS30XL-3PQG208I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCS30XL-3PQG208I by AMD Xilinx

XCS30XL-3PQG208I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
FQFP,
Pin Count
208
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
576
Number of Equivalent Gates
10000
Number of Terminals
208
Organization
576 CLBS, 10000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. XCS30XL-3PQG208I
    AMD Xilinx
    Field Programmable Gate Array, 576 CLBs, 10000 Gates, PQFP208, PLASTIC, QFP-208
    VS

Alternate Parts for XCS30XL-3PQG208I

This table gives cross-reference parts and alternative options found for XCS30XL-3PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCS30XL-3PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT40K05LV-3AJC Field Programmable Gate Array, 256 CLBs, 5000 Gates, 256-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Atmel Corporation XCS30XL-3PQG208I vs AT40K05LV-3AJC
AT40K05AL-1AQI Field Programmable Gate Array, 256 CLBs, 5000 Gates, 256-Cell, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MO-153AA, TQFP-100 Atmel Corporation XCS30XL-3PQG208I vs AT40K05AL-1AQI
XC4013XLA-07PQ208C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 294MHz, 576-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XCS30XL-3PQG208I vs XC4013XLA-07PQ208C
OR2C04A-3S208I-DB Field Programmable Gate Array, 100 CLBs, 4800 Gates, CMOS, PQFP208 LSI Corporation XCS30XL-3PQG208I vs OR2C04A-3S208I-DB
AT40K20LV-3EQI Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP240, 32 X 32 MM, PLASTIC, QFP-240 Atmel Corporation XCS30XL-3PQG208I vs AT40K20LV-3EQI
XC4010D-4PQG208C Field Programmable Gate Array, 400 CLBs, 8000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XCS30XL-3PQG208I vs XC4010D-4PQG208C
AT40K05AL-1BQU Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 256-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144 Atmel Corporation XCS30XL-3PQG208I vs AT40K05AL-1BQU
XC4010-6MQ208C Field Programmable Gate Array, 400 CLBs, 8000 Gates, 90.9MHz, 400-Cell, CMOS, MQFP208, METAL, QFP-208 AMD Xilinx XCS30XL-3PQG208I vs XC4010-6MQ208C
AT40K05-2CQL Field Programmable Gate Array, 256 CLBs, 5000 Gates, CMOS, PQFP160, 28 X 28 MM, PLASTIC, QFP-160 Atmel Corporation XCS30XL-3PQG208I vs AT40K05-2CQL
XC4010-5MQ208I Field Programmable Gate Array, 400 CLBs, 8000 Gates, 133.3MHz, 400-Cell, CMOS, MQFP208, METAL, QFP-208 AMD Xilinx XCS30XL-3PQG208I vs XC4010-5MQ208I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCS30XL-3PQG208I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCS30XL-3PQG208I by AMD Xilinx

  • Please alert me when XCS30XL-3PQG208I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCS30XL-3PQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCS30XL-3PQG208I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCS30XL-3PQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCS30XL-3PQG208I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCS30XL-3PQG208I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: