XCS30XL-3PQG208I vs XC4010-6MQ208C feature comparison

XCS30XL-3PQG208I AMD Xilinx

Buy Now Datasheet

XC4010-6MQ208C AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description FQFP, FQFP, QFP208,1.2SQ,20
Pin Count 208 208
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G208 S-MQFP-G208
JESD-609 Code e3 e0
Length 28 mm 27.64 mm
Moisture Sensitivity Level 3 1
Number of CLBs 576 400
Number of Equivalent Gates 10000 8000
Number of Terminals 208 208
Organization 576 CLBS, 10000 GATES 400 CLBS, 8000 GATES
Package Body Material PLASTIC/EPOXY METAL
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 3.68 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 27.64 mm
Base Number Matches 1 1
Additional Feature 1120 FLIP-FLOPS; TYP. GATES = 8000-10000
Clock Frequency-Max 90.9 MHz
Combinatorial Delay of a CLB-Max 6 ns
Number of Inputs 160
Number of Logic Cells 400
Number of Outputs 160
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Equivalence Code QFP208,1.2SQ,20
Technology CMOS
Temperature Grade OTHER

Compare XCS30XL-3PQG208I with alternatives

Compare XC4010-6MQ208C with alternatives