XCKU040-3FBVA676I
Description: Field Programmable Gate Array,

Overview of XCKU040-3FBVA676I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for XCKU040-3FBVA676I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCKU040-3FBVA676I by AMD Xilinx

XCKU040-3FBVA676I
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Package Description
FBGA-676
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-15
JESD-30 Code
S-PBGA-B676
JESD-609 Code
e1
Length
27 mm
Moisture Sensitivity Level
4
Number of CLBs
30300
Number of Inputs
520
Number of Logic Cells
530250
Number of Outputs
520
Number of Terminals
676
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
30300 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA676,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.71 mm
Supply Voltage-Max
1.03 V
Supply Voltage-Min
0.97 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
Want to compare parts?
  1. XCKU040-3FBVA676I
    AMD Xilinx
    Field Programmable Gate Array,
    VS

Alternate Parts for XCKU040-3FBVA676I

This table gives cross-reference parts and alternative options found for XCKU040-3FBVA676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU040-3FBVA676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCKU040-3FFVA1156E Field Programmable Gate Array, 1920 CLBs, 424200-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XCKU040-3FBVA676I vs XCKU040-3FFVA1156E
XCKU040-3SFVA784I Field Programmable Gate Array, AMD Xilinx XCKU040-3FBVA676I vs XCKU040-3SFVA784I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCKU040-3FBVA676I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCKU040-3FBVA676I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XCKU040-3FBVA676I would you like to use for your alert(s)?
  • Please alert me when XCKU040-3FBVA676I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCKU040-3FBVA676I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCKU040-3FBVA676I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCKU040-3FBVA676I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCKU040-3FBVA676I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCKU040-3FBVA676I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: