Memory
XCF01SVO20CES
AMD Xilinx
Description: Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20

Overview of XCF01SVO20CES by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XCF01SVO20CES by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Quest Components CONFIGURATION MEMORY, 1MX1, SERIAL, CMOS, PDSO20 40
  • 1 $24.0000
  • 11 $22.8000
  • 23 $21.6000
$21.6000 / $24.0000 Buy Now

CAD Models for XCF01SVO20CES by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCF01SVO20CES by AMD Xilinx

XCF01SVO20CES
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5024 mm
Memory Density
1048576 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX1
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.19 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. XCF01SVO20CES
    AMD Xilinx
    Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20
    VS

Alternate Parts for XCF01SVO20CES

This table gives cross-reference parts and alternative options found for XCF01SVO20CES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCF01SVO20CES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCF01SVO20C0936 Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 AMD Xilinx XCF01SVO20CES vs XCF01SVO20C0936
XCF01SVOG20C Configuration Memory, 1MX1, Serial, CMOS, PDSO20, LEAD-FREE, PLASTIC, TSSOP-20 AMD Xilinx XCF01SVO20CES vs XCF01SVOG20C
XCF01SVOG20CES Configuration Memory, 1MX1, Serial, CMOS, PDSO20, LEAD FREE, PLASTIC, TSSOP-20 AMD Xilinx XCF01SVO20CES vs XCF01SVOG20CES
XCF01SVO20C Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 AMD Xilinx XCF01SVO20CES vs XCF01SVO20C
Part Number Description Manufacturer Compare
XC1704LPC44C Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, CC-44 AMD Xilinx XCF01SVO20CES vs XC1704LPC44C
XQ1704LCCG44B Configuration Memory, 4MX1, CQCC44, CERAMIC, LCC-44 AMD Xilinx XCF01SVO20CES vs XQ1704LCCG44B
AT17LV040-10BJC Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation XCF01SVO20CES vs AT17LV040-10BJC
XC1701LSOG20C Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, SOIC-20 AMD Xilinx XCF01SVO20CES vs XC1701LSOG20C
XCF01SVOG20CES Configuration Memory, 1MX1, Serial, CMOS, PDSO20, LEAD FREE, PLASTIC, TSSOP-20 AMD Xilinx XCF01SVO20CES vs XCF01SVOG20CES
XCF02SVO20C Configuration Memory, 2MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 AMD Xilinx XCF01SVO20CES vs XCF02SVO20C
XC1701SOG20C Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, SOIC-20 AMD Xilinx XCF01SVO20CES vs XC1701SOG20C
XC17V01SOG20I Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, SOP-20 AMD Xilinx XCF01SVO20CES vs XC17V01SOG20I
XCF02SVOG20C0901 Configuration Memory, 2MX1, Serial, CMOS, PDSO20, LEAD FREE, PLASTIC, TSSOP-20 AMD Xilinx XCF01SVO20CES vs XCF02SVOG20C0901
XQR1704LCC44M Configuration Memory, 4MX1, Serial, CMOS, CQCC44, CC-44 AMD Xilinx XCF01SVO20CES vs XQR1704LCC44M

Related Parts for XCF01SVO20CES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCF01SVO20CES by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCF01SVO20CES by AMD Xilinx

  • Please alert me when XCF01SVO20CES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCF01SVO20CES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCF01SVO20CES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCF01SVO20CES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCF01SVO20CES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCF01SVO20CES by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: