Part Details for XC95288XL-10BGG352C by AMD Xilinx
Overview of XC95288XL-10BGG352C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for XC95288XL-10BGG352C
XC95288XL-10BGG352C CAD Models
XC95288XL-10BGG352C Part Data Attributes
|
XC95288XL-10BGG352C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC95288XL-10BGG352C
AMD Xilinx
Flash PLD, 10ns, CMOS, PBGA352, PLASTIC, BGA-352
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 352 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 288 MACROCELLS | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 192 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 192 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for XC95288XL-10BGG352C
This table gives cross-reference parts and alternative options found for XC95288XL-10BGG352C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC95288XL-10BGG352C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC95288XL-7BG256C | Flash PLD, 7.5ns, 288-Cell, CMOS, PBGA256, PLASTIC, BGA-256 | AMD Xilinx | XC95288XL-10BGG352C vs XC95288XL-7BG256C |
XC95288XL-7BGG256I | Flash PLD, 7.5ns, 288-Cell, CMOS, PBGA256, LEAD FREE, PLASTIC, BGA-256 | AMD Xilinx | XC95288XL-10BGG352C vs XC95288XL-7BGG256I |
XC95288XL-10BG256C | Flash PLD, 10ns, 288-Cell, CMOS, PBGA256, PLASTIC, BGA-256 | AMD Xilinx | XC95288XL-10BGG352C vs XC95288XL-10BG256C |
XC95288XL-10BGG256C | Flash PLD, 10ns, 288-Cell, CMOS, PBGA256, LEAD FREE, PLASTIC, BGA-256 | AMD Xilinx | XC95288XL-10BGG352C vs XC95288XL-10BGG256C |
XC95288XL-6BGG352C | Flash PLD, 6ns, CMOS, PBGA352, PLASTIC, BGA-352 | AMD Xilinx | XC95288XL-10BGG352C vs XC95288XL-6BGG352C |
XC95288XL-6BGG256C | Flash PLD, 6ns, 288-Cell, CMOS, PBGA256, LEAD FREE, PLASTIC, BGA-256 | AMD Xilinx | XC95288XL-10BGG352C vs XC95288XL-6BGG256C |