XC95144XL-7CS144C
Description: Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, CSP-144

Overview of XC95144XL-7CS144C by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XC95144XL-7CS144C by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC95144XL-7CS144C by AMD

XC95144XL-7CS144C
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
CSP-144
Reach Compliance Code
not_compliant
Samacsys Manufacturer
AMD
Additional Feature
144 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V
Clock Frequency-Max
107.52 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e0
JTAG BST
YES
Length
12 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
117
Number of Inputs
117
Number of Macro Cells
144
Number of Outputs
117
Number of Terminals
144
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 117 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA144,13X13,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
FLASH PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. XC95144XL-7CS144C
    AMD
    Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, CSP-144
    VS

Related Parts for XC95144XL-7CS144C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC95144XL-7CS144C by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC95144XL-7CS144C by AMD

Select Manufacturer
Which Manufacturer of XC95144XL-7CS144C would you like to use for your alert(s)?
  • Please alert me when XC95144XL-7CS144C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC95144XL-7CS144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC95144XL-7CS144C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC95144XL-7CS144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC95144XL-7CS144C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC95144XL-7CS144C by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: