Part Details for XC9111C271EL by Torex Semiconductor LTD
Overview of XC9111C271EL by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC9111C271EL
XC9111C271EL CAD Models
XC9111C271EL Part Data Attributes
|
XC9111C271EL
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9111C271EL
Torex Semiconductor LTD
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |
Alternate Parts for XC9111C271EL
This table gives cross-reference parts and alternative options found for XC9111C271EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9111C271EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9111C271ER-G | Switching Regulator/Controller, Voltage-mode, 85kHz Switching Freq-Max, CMOS, PDSO6 | Torex Semiconductor LTD | XC9111C271EL vs XC9111C271ER-G |
IXD2111C271ER | Switching Regulator, PDSO6, USP-6 | IXYS Corporation | XC9111C271EL vs IXD2111C271ER |
XC9111C271ER | Switching Regulator/Controller, Voltage-mode, 85kHz Switching Freq-Max, CMOS, PDSO6 | Torex Semiconductor LTD | XC9111C271EL vs XC9111C271ER |