IXD2111C271ER
IXYS Corporation
Description: Switching Regulator, PDSO6, USP-6

Overview of IXD2111C271ER by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive Motor control systems

CAD Models for IXD2111C271ER by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXD2111C271ER by IXYS Corporation

IXD2111C271ER
IXYS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Package Description
HTSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
10 V
Input Voltage-Min
0.9 V
Input Voltage-Nom
1.62 V
JESD-30 Code
R-PDSO-N6
Length
2 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.0135 A
Output Voltage-Nom
2.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.6 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
207 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.8 mm
Want to compare parts?
  1. IXD2111C271ER
    IXYS Corporation
    Switching Regulator, PDSO6, USP-6
    VS

Alternate Parts for IXD2111C271ER

This table gives cross-reference parts and alternative options found for IXD2111C271ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXD2111C271ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC9111C271ER-G Switching Regulator/Controller, Voltage-mode, 85kHz Switching Freq-Max, CMOS, PDSO6 Torex Semiconductor LTD IXD2111C271ER vs XC9111C271ER-G
XC9111C271ER Switching Regulator/Controller, Voltage-mode, 85kHz Switching Freq-Max, CMOS, PDSO6 Torex Semiconductor LTD IXD2111C271ER vs XC9111C271ER
XC9111C271EL Switching Regulator/Controller Torex Semiconductor LTD IXD2111C271ER vs XC9111C271EL
Part Number Description Manufacturer Compare
IXD2111C271MR-G Switching Regulator, PDSO5, SOT-25, 5 PIN IXYS Corporation IXD2111C271ER vs IXD2111C271MR-G
IXD2111C271ER-G Switching Regulator, PDSO6, USP-6 IXYS Corporation IXD2111C271ER vs IXD2111C271ER-G
IXD2111C271PR-G Switching Regulator, IXYS Corporation IXD2111C271ER vs IXD2111C271PR-G
IXD2111C271MR Switching Regulator, PDSO5, SOT-25, 5 PIN IXYS Corporation IXD2111C271ER vs IXD2111C271MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXD2111C271ER by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXD2111C271ER by IXYS Corporation

Select Manufacturer
Which Manufacturer of IXD2111C271ER would you like to use for your alert(s)?
  • Please alert me when IXD2111C271ER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXD2111C271ER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXD2111C271ER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXD2111C271ER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXD2111C271ER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXD2111C271ER by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: