Part Details for XC7S15-2TQGA144I by AMD Xilinx
Overview of XC7S15-2TQGA144I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC7S15-2TQGA144I
XC7S15-2TQGA144I CAD Models
XC7S15-2TQGA144I Part Data Attributes
|
XC7S15-2TQGA144I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7S15-2TQGA144I
AMD Xilinx
Field Programmable Gate Array, PBGA144, TQGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | TQGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-15 | |
Combinatorial Delay of a CLB-Max | 1.05 ns | |
JESD-30 Code | S-PBGA-B144 | |
Number of CLBs | 1000 | |
Number of Terminals | 144 | |
Organization | 1000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for XC7S15-2TQGA144I
This table gives cross-reference parts and alternative options found for XC7S15-2TQGA144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7S15-2TQGA144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7S15-2CSGA225I | AMD Xilinx | Check for Price | Field Programmable Gate Array, PBGA225, BGA-225 | XC7S15-2TQGA144I vs XC7S15-2CSGA225I |
XC7S15-2CPGA196C | AMD Xilinx | Check for Price | Field Programmable Gate Array, PBGA196, BGA-196 | XC7S15-2TQGA144I vs XC7S15-2CPGA196C |
XC7S15-2CSGA225C | AMD Xilinx | Check for Price | Field Programmable Gate Array, PBGA225, BGA-225 | XC7S15-2TQGA144I vs XC7S15-2CSGA225C |
XC7S15-2CPGA196I | AMD Xilinx | Check for Price | Field Programmable Gate Array, PBGA196, BGA-196 | XC7S15-2TQGA144I vs XC7S15-2CPGA196I |
XC7S15-2FTGB196C | AMD Xilinx | Check for Price | Field Programmable Gate Array, PBGA196, CSBGA-196 | XC7S15-2TQGA144I vs XC7S15-2FTGB196C |