Part Details for XC6SLX16-1LFT256I by AMD Xilinx
Overview of XC6SLX16-1LFT256I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC6SLX16-1LFT256I
XC6SLX16-1LFT256I CAD Models
XC6SLX16-1LFT256I Part Data Attributes
|
XC6SLX16-1LFT256I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX16-1LFT256I
AMD Xilinx
Field Programmable Gate Array, 500MHz, PBGA256, 17 X 17 MM, 1 MM PITCH, MS-034, FTBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, MS-034, FTBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for XC6SLX16-1LFT256I
This table gives cross-reference parts and alternative options found for XC6SLX16-1LFT256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX16-1LFT256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6SLX16-1LFTG256C | Field Programmable Gate Array, 500MHz, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MS-034, FTBGA-256 | AMD Xilinx | XC6SLX16-1LFT256I vs XC6SLX16-1LFTG256C |
XC6SLX16-1LFTG256I | Field Programmable Gate Array, 500MHz, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MS-034, FTBGA-256 | AMD Xilinx | XC6SLX16-1LFT256I vs XC6SLX16-1LFTG256I |