Part Details for XC6SLX100T-4FG676I by AMD Xilinx
Overview of XC6SLX100T-4FG676I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC6SLX100T-4FG676I
XC6SLX100T-4FG676I CAD Models
XC6SLX100T-4FG676I Part Data Attributes
|
XC6SLX100T-4FG676I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX100T-4FG676I
AMD Xilinx
Field Programmable Gate Array, 101261-Cell, CMOS, PBGA676, 27 X 27 MM, 1 MM PITCH, FBGA-676
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, FBGA-676 | |
Pin Count | 676 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 376 | |
Number of Logic Cells | 101261 | |
Number of Outputs | 376 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for XC6SLX100T-4FG676I
This table gives cross-reference parts and alternative options found for XC6SLX100T-4FG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX100T-4FG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6SLX100T-4FGG676C | Field Programmable Gate Array, 101261-Cell, CMOS, PBGA676, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 | AMD Xilinx | XC6SLX100T-4FG676I vs XC6SLX100T-4FGG676C |
XC6SLX100T-4FGG676I | Field Programmable Gate Array, 101261-Cell, CMOS, PBGA676, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 | AMD Xilinx | XC6SLX100T-4FG676I vs XC6SLX100T-4FGG676I |