Datasheets
XC6SLX100-3FGG484I by:

Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484

Part Details for XC6SLX100-3FGG484I by AMD Xilinx

Overview of XC6SLX100-3FGG484I by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for XC6SLX100-3FGG484I

XC6SLX100-3FGG484I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC6SLX100-3FGG484I Part Data Attributes

XC6SLX100-3FGG484I AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC6SLX100-3FGG484I AMD Xilinx Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer XILINX INC
Part Package Code BGA
Package Description 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
Pin Count 484
Reach Compliance Code compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Clock Frequency-Max 862 MHz
Combinatorial Delay of a CLB-Max 0.21 ns
JESD-30 Code S-PBGA-B484
JESD-609 Code e1
Length 23 mm
Moisture Sensitivity Level 3
Number of CLBs 7911
Number of Inputs 326
Number of Logic Cells 101261
Number of Outputs 326
Number of Terminals 484
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 7911 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.6 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 23 mm

Alternate Parts for XC6SLX100-3FGG484I

This table gives cross-reference parts and alternative options found for XC6SLX100-3FGG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX100-3FGG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC6SLX100-3FG484C Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 AMD Xilinx XC6SLX100-3FGG484I vs XC6SLX100-3FG484C
Part Number Description Manufacturer Compare
XC6SLX100-3FG484C Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 AMD Xilinx XC6SLX100-3FGG484I vs XC6SLX100-3FG484C
XC6SLX100-2FGG484I Field Programmable Gate Array, 7911 CLBs, 667MHz, 101261-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 AMD Xilinx XC6SLX100-3FGG484I vs XC6SLX100-2FGG484I
XC6SLX100-2FG484I Field Programmable Gate Array, 7911 CLBs, 667MHz, 101261-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 AMD Xilinx XC6SLX100-3FGG484I vs XC6SLX100-2FG484I
XC6SLX100-2FGG484C Field Programmable Gate Array, 7911 CLBs, 667MHz, 101261-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 AMD Xilinx XC6SLX100-3FGG484I vs XC6SLX100-2FGG484C
XC6SLX100-2FG484C Field Programmable Gate Array, 7911 CLBs, 667MHz, 101261-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 AMD Xilinx XC6SLX100-3FGG484I vs XC6SLX100-2FG484C

XC6SLX100-3FGG484I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6SLX100-3FGG484I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6SLX100-3FGG484I by AMD Xilinx

  • Please alert me when XC6SLX100-3FGG484I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC6SLX100-3FGG484I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6SLX100-3FGG484I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC6SLX100-3FGG484I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6SLX100-3FGG484I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6SLX100-3FGG484I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: