Part Details for XC6219C252DR-G by Torex Semiconductor LTD
Overview of XC6219C252DR-G by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC6219C252DR-G
XC6219C252DR-G CAD Models
XC6219C252DR-G Part Data Attributes:
|
XC6219C252DR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6219C252DR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 2.5V, 0.29V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.29 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.24 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Silver/Gold (Ni/Ag/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.8 mm |
Alternate Parts for XC6219C252DR-G
This table gives cross-reference parts and alternative options found for XC6219C252DR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6219C252DR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4132CQ1MFT2.5 | Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 | Texas Instruments | XC6219C252DR-G vs LM4132CQ1MFT2.5 |
LM4132DQ1MFR2.5 | Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 | Texas Instruments | XC6219C252DR-G vs LM4132DQ1MFR2.5 |
LM4132CQ1MFR2.5 | Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 | Texas Instruments | XC6219C252DR-G vs LM4132CQ1MFR2.5 |
LM4132BQ1MFR2.5 | Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 | Texas Instruments | XC6219C252DR-G vs LM4132BQ1MFR2.5 |
XC6219C252MR-G | Fixed Positive LDO Regulator, 2.5V, 0.29V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6219C252DR-G vs XC6219C252MR-G |
LM4132BQ1MFT2.5 | Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 | Texas Instruments | XC6219C252DR-G vs LM4132BQ1MFT2.5 |