-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4132CQ1MFR2.5-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-5 Min Qty: 213 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2413 In Stock |
|
$1.4100 | Buy Now |
DISTI #
LM4132CQ1MFR2.5-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-5 Min Qty: 213 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2867 / $1.3362 | Buy Now |
DISTI #
595-LM4132CQ1MFR2.5
|
Mouser Electronics | Voltage References Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 RoHS: Compliant | 0 |
|
$1.2800 / $1.3300 | Order Now |
|
Rochester Electronics | Automotive SOT23 Precision Low Dropout Voltage Reference 5-SOT-23 -40 to 125 RoHS: Compliant Status: Active Min Qty: 1 | 2413 |
|
$1.2100 / $1.4300 | Buy Now |
|
Ameya Holding Limited | 1780 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4132CQ1MFR2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4132CQ1MFR2.5
Texas Instruments
Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.895 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 2.505 V | |
Output Voltage1-Min | 2.495 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM4132CQ1MFR2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4132CQ1MFR2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4132CQ1MFT2.5 | Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 | Texas Instruments | LM4132CQ1MFR2.5 vs LM4132CQ1MFT2.5 |
LM4132DQ1MFR2.5 | Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 | Texas Instruments | LM4132CQ1MFR2.5 vs LM4132DQ1MFR2.5 |
LM4132BQ1MFR2.5 | Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 | Texas Instruments | LM4132CQ1MFR2.5 vs LM4132BQ1MFR2.5 |
LM4132BQ1MFT2.5 | Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 | Texas Instruments | LM4132CQ1MFR2.5 vs LM4132BQ1MFT2.5 |