There are no models available for this part yet.
Overview of XC6206P471DR by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for XC6206P471DR by Torex Semiconductor LTD
Part Data Attributes for XC6206P471DR by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Part Package Code
|
SOIC
|
Package Description
|
USP-6
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.63 V
|
Dropout Voltage1-Nom
|
0.2 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
1.8 V
|
JESD-30 Code
|
R-PDSO-N6
|
Length
|
2 mm
|
Load Regulation-Max
|
0.075%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Output Current1-Max
|
0.25 A
|
Output Voltage1-Max
|
4.747 V
|
Output Voltage1-Min
|
4.653 V
|
Output Voltage1-Nom
|
4.7 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.07,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.7 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
1%
|
Width
|
1.8 mm
|
Alternate Parts for XC6206P471DR
This table gives cross-reference parts and alternative options found for XC6206P471DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6206P471DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6206P482TB | Fixed Positive LDO Regulator, 4.8V, 0.63V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P471DR vs XC6206P482TB |
XC6206P491PR-G | Fixed Positive LDO Regulator, 4.9V, 0.63V Dropout, CMOS, PSSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P471DR vs XC6206P491PR-G |
XC6206P462TB-G | Fixed Positive LDO Regulator, 4.6V, 0.63V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P471DR vs XC6206P462TB-G |
XC6206P482MR-G | Fixed Positive LDO Regulator, 4.8V, 0.63V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P471DR vs XC6206P482MR-G |
XC6206P491PR | Fixed Positive LDO Regulator, 4.9V, 0.63V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P471DR vs XC6206P491PR |
XC6206P461MR | Fixed Positive LDO Regulator, 4.6V, 0.63V Dropout, CMOS, PDSO3, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P471DR vs XC6206P461MR |
XC6206P452MR-G | Fixed Positive LDO Regulator, 4.5V, 0.63V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P471DR vs XC6206P452MR-G |
XC6206P472TB | Fixed Positive LDO Regulator, 4.7V, 0.63V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P471DR vs XC6206P472TB |
XC6206P461TB | Fixed Positive LDO Regulator, 4.6V, 0.63V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P471DR vs XC6206P461TB |
XC6206P462TH | Fixed Positive LDO Regulator, 4.6V, 0.63V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P471DR vs XC6206P462TH |