XC6206P471DR vs XC6206P462TH feature comparison

XC6206P471DR Torex Semiconductor LTD

Buy Now Datasheet

XC6206P462TH Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOIC TO-92
Package Description USP-6 TO-92, 3 PIN
Pin Count 6 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.63 V 0.63 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.8 V 1.8 V
JESD-30 Code R-PDSO-N6 O-XBCY-T3
Length 2 mm
Load Regulation-Max 0.075% 0.075%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 3
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 4.747 V 4.692 V
Output Voltage1-Min 4.653 V 4.508 V
Output Voltage1-Nom 4.7 V 4.6 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON TO-92
Package Equivalence Code SOLCC6,.07,20
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.7 mm
Surface Mount YES NO
Technology CMOS CMOS
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 1% 2%
Width 1.8 mm
Base Number Matches 2 2

Compare XC6206P471DR with alternatives

Compare XC6206P462TH with alternatives