Datasheets
XC5VLX30T-2FF323C by:

Field Programmable Gate Array, 2400 CLBs, 1265MHz, 30720-Cell, CMOS, PBGA323, 19 X 19 MM, FBGA-323

Part Details for XC5VLX30T-2FF323C by AMD Xilinx

Overview of XC5VLX30T-2FF323C by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC5VLX30T-2FF323C

Part # Distributor Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 48 Available
  • 1 $1,262.1400
  • 10 $1,172.5700
  • 25 $1,083.0000
  • 100 $993.4300
$993.4300 / $1,262.1400 Buy Now

Part Details for XC5VLX30T-2FF323C

XC5VLX30T-2FF323C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC5VLX30T-2FF323C Part Data Attributes

XC5VLX30T-2FF323C AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC5VLX30T-2FF323C AMD Xilinx Field Programmable Gate Array, 2400 CLBs, 1265MHz, 30720-Cell, CMOS, PBGA323, 19 X 19 MM, FBGA-323
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer XILINX INC
Part Package Code BGA
Package Description BGA-323
Pin Count 323
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Combinatorial Delay of a CLB-Max 0.77 ns
JESD-30 Code S-PBGA-B323
JESD-609 Code e0
Length 19 mm
Moisture Sensitivity Level 4
Number of CLBs 2400
Number of Inputs 172
Number of Logic Cells 30720
Number of Outputs 172
Number of Terminals 323
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 2400 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA323,18X18,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.85 mm
Supply Voltage-Max 1.05 V
Supply Voltage-Min 0.95 V
Supply Voltage-Nom 1 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 19 mm

Alternate Parts for XC5VLX30T-2FF323C

This table gives cross-reference parts and alternative options found for XC5VLX30T-2FF323C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5VLX30T-2FF323C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC5VLX30T-2FFG323C Field Programmable Gate Array, 2400 CLBs, 1265MHz, 30720-Cell, CMOS, PBGA323, 19 X 19 MM, LEAD FREE, FBGA-323 AMD Xilinx XC5VLX30T-2FF323C vs XC5VLX30T-2FFG323C
XC5VLX30T-2FFG323I Field Programmable Gate Array, 2400 CLBs, 1265MHz, 30720-Cell, CMOS, PBGA323, 19 X 19 MM, LEAD FREE, FBGA-323 AMD Xilinx XC5VLX30T-2FF323C vs XC5VLX30T-2FFG323I
XC5VLX30T-2FFV323I Field Programmable Gate Array, 2400 CLBs, 30720-Cell, PBGA323, BGA-323 AMD Xilinx XC5VLX30T-2FF323C vs XC5VLX30T-2FFV323I
XC5VLX30T-2FF323I Field Programmable Gate Array, 2400 CLBs, 1265MHz, 30720-Cell, CMOS, PBGA323, 19 X 19 MM, FBGA-323 AMD Xilinx XC5VLX30T-2FF323C vs XC5VLX30T-2FF323I
Part Number Description Manufacturer Compare
XC5VLX30T-2FFV323C Field Programmable Gate Array, 2400 CLBs, 30720-Cell, PBGA323, BGA-323 AMD Xilinx XC5VLX30T-2FF323C vs XC5VLX30T-2FFV323C
XC5VLX30T-2FFV323I Field Programmable Gate Array, 2400 CLBs, 30720-Cell, PBGA323, BGA-323 AMD Xilinx XC5VLX30T-2FF323C vs XC5VLX30T-2FFV323I
XC5VLX30T-2FF323I Field Programmable Gate Array, 2400 CLBs, 1265MHz, 30720-Cell, CMOS, PBGA323, 19 X 19 MM, FBGA-323 AMD Xilinx XC5VLX30T-2FF323C vs XC5VLX30T-2FF323I
XC5VLX30T-2FFG323C Field Programmable Gate Array, 2400 CLBs, 1265MHz, 30720-Cell, CMOS, PBGA323, 19 X 19 MM, LEAD FREE, FBGA-323 AMD Xilinx XC5VLX30T-2FF323C vs XC5VLX30T-2FFG323C
XC5VLX30T-2FFG323I Field Programmable Gate Array, 2400 CLBs, 1265MHz, 30720-Cell, CMOS, PBGA323, 19 X 19 MM, LEAD FREE, FBGA-323 AMD Xilinx XC5VLX30T-2FF323C vs XC5VLX30T-2FFG323I

XC5VLX30T-2FF323C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC5VLX30T-2FF323C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC5VLX30T-2FF323C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC5VLX30T-2FF323C would you like to use for your alert(s)?
  • Please alert me when XC5VLX30T-2FF323C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC5VLX30T-2FF323C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC5VLX30T-2FF323C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC5VLX30T-2FF323C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC5VLX30T-2FF323C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC5VLX30T-2FF323C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: