XC4VLX25-11FF668IS2
AMD Xilinx
Description: Field Programmable Gate Array, 1205MHz, 24192-Cell, CMOS, PBGA668

Overview of XC4VLX25-11FF668IS2 by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC4VLX25-11FF668IS2 by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4VLX25-11FF668IS2 by AMD Xilinx

XC4VLX25-11FF668IS2
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
1205 MHz
Combinatorial Delay of a CLB-Max
0.17 ns
JESD-30 Code
S-PBGA-B668
JESD-609 Code
e0
Moisture Sensitivity Level
4
Number of Inputs
448
Number of Logic Cells
24192
Number of Outputs
448
Number of Terminals
668
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
2688 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA668,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. XC4VLX25-11FF668IS2
    AMD Xilinx
    Field Programmable Gate Array, 1205MHz, 24192-Cell, CMOS, PBGA668
    VS

Alternate Parts for XC4VLX25-11FF668IS2

This table gives cross-reference parts and alternative options found for XC4VLX25-11FF668IS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VLX25-11FF668IS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4VLX25-11FFG668I Field Programmable Gate Array, 2688 CLBs, 1205MHz, 24192-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FFG668I
XC4VLX25-11FF668CS2 Field Programmable Gate Array, 1205MHz, 24192-Cell, CMOS, PBGA668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FF668CS2
XC4VLX25-11FFG668C Field Programmable Gate Array, 2688 CLBs, 1205MHz, 24192-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FFG668C
XC4VLX25-11FFG668CS2 Field Programmable Gate Array, 1205MHz, 24192-Cell, CMOS, PBGA668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FFG668CS2
XC4VLX25-11FF668I Field Programmable Gate Array, 2688 CLBs, 1205MHz, 24192-Cell, CMOS, PBGA668, FBGA-668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FF668I
XC4VLX25-11FFG668IS2 Field Programmable Gate Array, 1205MHz, 24192-Cell, CMOS, PBGA668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FFG668IS2
XC4VLX25-11FF668I096 XC4VLX25-11FF668I096 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FF668I096
XC4VLX25-11FF668C0968 XC4VLX25-11FF668C0968 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FF668C0968
XC4VLX25-11FF668C Field Programmable Gate Array, 2688 CLBs, 1205MHz, 24192-Cell, CMOS, PBGA668, FBGA-668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FF668C
Part Number Description Manufacturer Compare
XC4VLX25-11FF668I Field Programmable Gate Array, 2688 CLBs, 1205MHz, 24192-Cell, CMOS, PBGA668, FBGA-668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FF668I
XC4VLX25-11FFG668CS2 Field Programmable Gate Array, 1205MHz, 24192-Cell, CMOS, PBGA668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FFG668CS2
XC4VLX25-11FFG668C Field Programmable Gate Array, 2688 CLBs, 1205MHz, 24192-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FFG668C
XC4VLX25-11FF668CS2 Field Programmable Gate Array, 1205MHz, 24192-Cell, CMOS, PBGA668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FF668CS2
XC4VLX25-11FF668C Field Programmable Gate Array, 2688 CLBs, 1205MHz, 24192-Cell, CMOS, PBGA668, FBGA-668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FF668C
XC4VLX25-11FFG668IS2 Field Programmable Gate Array, 1205MHz, 24192-Cell, CMOS, PBGA668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FFG668IS2
XC4VLX25-11FFG668I Field Programmable Gate Array, 2688 CLBs, 1205MHz, 24192-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668 AMD Xilinx XC4VLX25-11FF668IS2 vs XC4VLX25-11FFG668I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4VLX25-11FF668IS2 by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4VLX25-11FF668IS2 by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC4VLX25-11FF668IS2 would you like to use for your alert(s)?
  • Please alert me when XC4VLX25-11FF668IS2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4VLX25-11FF668IS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4VLX25-11FF668IS2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4VLX25-11FF668IS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4VLX25-11FF668IS2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4VLX25-11FF668IS2 by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: