Part Details for XC4062XLA-08BGG432I by AMD Xilinx
Overview of XC4062XLA-08BGG432I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4062XLA-08BGG432I
XC4062XLA-08BGG432I CAD Models
XC4062XLA-08BGG432I Part Data Attributes
|
XC4062XLA-08BGG432I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4062XLA-08BGG432I
AMD Xilinx
Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 263MHz, CMOS, PBGA432, PLASTIC, BGA-432
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 432 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO USE 130000 GATES | |
Clock Frequency-Max | 263 MHz | |
Combinatorial Delay of a CLB-Max | 1 ns | |
JESD-30 Code | S-PBGA-B432 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2304 | |
Number of Equivalent Gates | 40000 | |
Number of Terminals | 432 | |
Organization | 2304 CLBS, 40000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
Alternate Parts for XC4062XLA-08BGG432I
This table gives cross-reference parts and alternative options found for XC4062XLA-08BGG432I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4062XLA-08BGG432I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4062XLA-08BG432C | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 263MHz, 2304-Cell, CMOS, PBGA432, PLASTIC, BGA-432 | AMD Xilinx | XC4062XLA-08BGG432I vs XC4062XLA-08BG432C |
XC4062XLA-08BGG432C | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 263MHz, CMOS, PBGA432, PLASTIC, BGA-432 | AMD Xilinx | XC4062XLA-08BGG432I vs XC4062XLA-08BGG432C |