Part Details for XC4036XL-3HQ304I by AMD Xilinx
Overview of XC4036XL-3HQ304I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4036XL-3HQ304I
XC4036XL-3HQ304I CAD Models
XC4036XL-3HQ304I Part Data Attributes
|
XC4036XL-3HQ304I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4036XL-3HQ304I
AMD Xilinx
Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, 1296-Cell, CMOS, PQFP304, HQFP-304
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | HQFP-304 | |
Pin Count | 304 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 36000 LOGIC GATES | |
Clock Frequency-Max | 166 MHz | |
Combinatorial Delay of a CLB-Max | 1.6 ns | |
JESD-30 Code | S-PQFP-G304 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1296 | |
Number of Equivalent Gates | 22000 | |
Number of Inputs | 256 | |
Number of Logic Cells | 1296 | |
Number of Outputs | 256 | |
Number of Terminals | 304 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1296 CLBS, 22000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Equivalence Code | HQFP304,1.7SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
Alternate Parts for XC4036XL-3HQ304I
This table gives cross-reference parts and alternative options found for XC4036XL-3HQ304I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4036XL-3HQ304I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4028XL-3HQG304I | Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 166MHz, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4036XL-3HQ304I vs XC4028XL-3HQG304I |
XC4028XL-3HQG304C | Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 166MHz, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4036XL-3HQ304I vs XC4028XL-3HQG304C |
XC4028XL-2HQG304I | Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 179MHz, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4036XL-3HQ304I vs XC4028XL-2HQG304I |
XC4044XL-3HQG304I | Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 166MHz, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4036XL-3HQ304I vs XC4044XL-3HQG304I |
XC4052XLA-09HQG304C | Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 227MHz, CMOS, PQFP304, QFP-304 | AMD Xilinx | XC4036XL-3HQ304I vs XC4052XLA-09HQG304C |
XC4036XL-3HQG304I | Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4036XL-3HQ304I vs XC4036XL-3HQG304I |
XC4044XL-3HQG304C | Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 166MHz, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4036XL-3HQ304I vs XC4044XL-3HQG304C |
XC4028XL-2HQ304I | Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 179MHz, 1024-Cell, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4036XL-3HQ304I vs XC4028XL-2HQ304I |
XC4044XL-09HQG304C | Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 217MHz, CMOS, PQFP304 | AMD Xilinx | XC4036XL-3HQ304I vs XC4044XL-09HQG304C |
XC4036XL-2HQ304I | Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 179MHz, 1296-Cell, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4036XL-3HQ304I vs XC4036XL-2HQ304I |