Part Details for XC4028XL-3HQG304C by AMD Xilinx
Overview of XC4028XL-3HQG304C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4028XL-3HQG304C
XC4028XL-3HQG304C CAD Models
XC4028XL-3HQG304C Part Data Attributes
|
XC4028XL-3HQG304C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4028XL-3HQG304C
AMD Xilinx
Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 166MHz, CMOS, PQFP304, HQFP-304
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | HFQFP, | |
Pin Count | 304 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 28000 LOGIC GATES | |
Clock Frequency-Max | 166 MHz | |
Combinatorial Delay of a CLB-Max | 1.6 ns | |
JESD-30 Code | S-PQFP-G304 | |
Length | 40 mm | |
Number of CLBs | 1024 | |
Number of Equivalent Gates | 18000 | |
Number of Inputs | 256 | |
Number of Outputs | 256 | |
Number of Terminals | 304 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1024 CLBS, 18000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 40 mm |
Alternate Parts for XC4028XL-3HQG304C
This table gives cross-reference parts and alternative options found for XC4028XL-3HQG304C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4028XL-3HQG304C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4044XL-3HQG304I | Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 166MHz, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4028XL-3HQG304C vs XC4044XL-3HQG304I |
XC4044XL-09HQG304C | Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 217MHz, CMOS, PQFP304 | AMD Xilinx | XC4028XL-3HQG304C vs XC4044XL-09HQG304C |
XC4036XL-2HQG304I | Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 179MHz, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4028XL-3HQG304C vs XC4036XL-2HQG304I |
XC4028XL-2HQ304C | Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 179MHz, 1024-Cell, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4028XL-3HQG304C vs XC4028XL-2HQ304C |
XC4028XL-3HQG304I | Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 166MHz, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4028XL-3HQG304C vs XC4028XL-3HQG304I |
XC4052XLA-09HQ304C | Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 227MHz, 1936-Cell, CMOS, PQFP304, QFP-304 | AMD Xilinx | XC4028XL-3HQG304C vs XC4052XLA-09HQ304C |
XC4028XL-2HQ304I | Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 179MHz, 1024-Cell, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4028XL-3HQG304C vs XC4028XL-2HQ304I |
XC4028XL-09HQG304C | Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 217MHz, CMOS, PQFP352 | AMD Xilinx | XC4028XL-3HQG304C vs XC4028XL-09HQG304C |
XC4036XL-3HQG304C | Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4028XL-3HQG304C vs XC4036XL-3HQG304C |
XC4028XL-3HQ304I | Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 166MHz, 1024-Cell, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4028XL-3HQG304C vs XC4028XL-3HQ304I |