There are no models available for this part yet.
Overview of XC40150XV-09BG560C by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Telecommunications
Robotics and Drones
Price & Stock for XC40150XV-09BG560C by AMD Xilinx
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FPGA, 5184 CLBS, 100000 GATES, 225 MHz, PBGA560 | 5 |
|
$650.0000 / $750.0000 | Buy Now | ||
Quest Components | FPGA, 5184 CLBS, 100000 GATES, 225 MHz, PBGA560 | 8 |
|
$1,233.2228 / $1,438.7599 | Buy Now |
CAD Models for XC40150XV-09BG560C by AMD Xilinx
Part Data Attributes for XC40150XV-09BG560C by AMD Xilinx
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XILINX INC
|
Part Package Code
|
BGA
|
Package Description
|
PLASTIC, BGA-560
|
Pin Count
|
560
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO USE 300000 GATES
|
Clock Frequency-Max
|
225 MHz
|
Combinatorial Delay of a CLB-Max
|
1.3 ns
|
JESD-30 Code
|
S-PBGA-B560
|
JESD-609 Code
|
e0
|
Length
|
42.5 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
5184
|
Number of Equivalent Gates
|
100000
|
Number of Inputs
|
448
|
Number of Logic Cells
|
5184
|
Number of Outputs
|
448
|
Number of Terminals
|
560
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
5184 CLBS, 100000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA560,33X33,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
42.5 mm
|
Alternate Parts for XC40150XV-09BG560C
This table gives cross-reference parts and alternative options found for XC40150XV-09BG560C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC40150XV-09BG560C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC40150XV-7BG560C | Field Programmable Gate Array, 5184 CLBs, 100000 Gates, 250MHz, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC40150XV-09BG560C vs XC40150XV-7BG560C |
XC40150XV-9BG560I | Field Programmable Gate Array, 5184 CLBs, 100000 Gates, 188MHz, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC40150XV-09BG560C vs XC40150XV-9BG560I |
XC40150XV-07BG560C | Field Programmable Gate Array, 5184 CLBs, 100000 Gates, 296MHz, 5184-Cell, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC40150XV-09BG560C vs XC40150XV-07BG560C |
XC40150XV-08BG560I | Field Programmable Gate Array, 5184 CLBs, 100000 Gates, 258MHz, 5184-Cell, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC40150XV-09BG560C vs XC40150XV-08BG560I |
Related Parts for XC40150XV-09BG560C
-
XC4028XLA-09BG352CField Programmable Gate Arrays
-
STM32F407VGT6Microcontrollers
-
XC6108C20CGR-GPower Management Circuits
-
OPA129UOperational Amplifiers
-
LTC2624IGNDigital to Analog Converters
-
MC56F8367VPYEDigital Signal Processors
-
X9313USZDigital Potentiometers
-
X60003CIG3Z-41T1Voltage References