Programmable Logic
XC4010E-3PG191M
AMD Xilinx
Description: Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, CMOS, CPGA191, CERAMIC, PGA-191

Overview of XC4010E-3PG191M by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

CAD Models for XC4010E-3PG191M by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4010E-3PG191M by AMD Xilinx

XC4010E-3PG191M
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
PGA
Package Description
PGA,
Pin Count
191
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
125 MHz
JESD-30 Code
S-CPGA-P191
Length
47.244 mm
Number of CLBs
400
Number of Equivalent Gates
7000
Number of Terminals
191
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
400 CLBS, 7000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.318 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
47.244 mm
Want to compare parts?
  1. XC4010E-3PG191M
    AMD Xilinx
    Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, CMOS, CPGA191, CERAMIC, PGA-191
    VS

Alternate Parts for XC4010E-3PG191M

This table gives cross-reference parts and alternative options found for XC4010E-3PG191M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4010E-3PG191M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4010E-3PG191C Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, 400-Cell, CMOS, CPGA191, CERAMIC, PGA-191 AMD Xilinx XC4010E-3PG191M vs XC4010E-3PG191C
XC4010E-3PG191I Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, 400-Cell, CMOS, CPGA191, CERAMIC, PGA-191 AMD Xilinx XC4010E-3PG191M vs XC4010E-3PG191I
Part Number Description Manufacturer Compare
XC4010E-2PG191I Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, 400-Cell, CMOS, CPGA191, CERAMIC, PGA-191 AMD Xilinx XC4010E-3PG191M vs XC4010E-2PG191I
XC4010-6PG191C Field Programmable Gate Array, 400 CLBs, 8000 Gates, 90.9MHz, 400-Cell, CMOS, CPGA191, CERAMIC, PGA-191 AMD Xilinx XC4010E-3PG191M vs XC4010-6PG191C
XC4010E-1PG191C Field Programmable Gate Array, 400 CLBs, 7000 Gates, 166MHz, 400-Cell, CMOS, CPGA191, CERAMIC, PGA-191 AMD Xilinx XC4010E-3PG191M vs XC4010E-1PG191C
XC4010E-4PG191C Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, 400-Cell, CMOS, CPGA191, CERAMIC, PGA-191 AMD Xilinx XC4010E-3PG191M vs XC4010E-4PG191C
XC4010-5PG191I Field Programmable Gate Array, 400 CLBs, 8000 Gates, 133.3MHz, 400-Cell, CMOS, CPGA191, CERAMIC, PGA-191 AMD Xilinx XC4010E-3PG191M vs XC4010-5PG191I
XC4010E-1PG191M Field Programmable Gate Array, 400 CLBs, 7000 Gates, 166MHz, CMOS, CPGA191, CERAMIC, PGA-191 AMD Xilinx XC4010E-3PG191M vs XC4010E-1PG191M
XC4010E-1PGG191M Field Programmable Gate Array, 400 CLBs, 7000 Gates, 166MHz, CMOS, CPGA191, CERAMIC, PGA-191 AMD Xilinx XC4010E-3PG191M vs XC4010E-1PGG191M
XC4010E-4PG191M Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, 400-Cell, CMOS, CPGA191, CERAMIC, PGA-191 AMD Xilinx XC4010E-3PG191M vs XC4010E-4PG191M
5962-9752301QXC Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, 950-Cell, CMOS, CPGA191, CERAMIC, PGA-191 AMD Xilinx XC4010E-3PG191M vs 5962-9752301QXC
5962-9752301QXX Field Programmable Gate Array, 400 CLBs, 7000 Gates, CPGA191, CERAMIC, PGA-191 AMD Xilinx XC4010E-3PG191M vs 5962-9752301QXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4010E-3PG191M by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4010E-3PG191M by AMD Xilinx

  • Please alert me when XC4010E-3PG191M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC4010E-3PG191M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4010E-3PG191M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC4010E-3PG191M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4010E-3PG191M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4010E-3PG191M by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: