Part Details for XC4010E-1PG191C by AMD Xilinx
Overview of XC4010E-1PG191C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4010E-1PG191C
XC4010E-1PG191C CAD Models
XC4010E-1PG191C Part Data Attributes
|
XC4010E-1PG191C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4010E-1PG191C
AMD Xilinx
Field Programmable Gate Array, 400 CLBs, 7000 Gates, 166MHz, 400-Cell, CMOS, CPGA191, CERAMIC, PGA-191
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | PGA | |
Package Description | HPGA, PGA191M,18X18 | |
Pin Count | 191 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 10000 LOGIC GATES | |
Clock Frequency-Max | 166 MHz | |
Combinatorial Delay of a CLB-Max | 1.3 ns | |
JESD-30 Code | S-CPGA-P191 | |
Length | 47.244 mm | |
Number of CLBs | 400 | |
Number of Equivalent Gates | 7000 | |
Number of Inputs | 160 | |
Number of Logic Cells | 400 | |
Number of Outputs | 160 | |
Number of Terminals | 191 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 400 CLBS, 7000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HPGA | |
Package Equivalence Code | PGA191M,18X18 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm |
Alternate Parts for XC4010E-1PG191C
This table gives cross-reference parts and alternative options found for XC4010E-1PG191C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4010E-1PG191C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4010E-1PGG191M | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 166MHz, CMOS, CPGA191, CERAMIC, PGA-191 | AMD Xilinx | XC4010E-1PG191C vs XC4010E-1PGG191M |