There are no models available for this part yet.
Overview of XC4003-5PQ100C by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for XC4003-5PQ100C by AMD Xilinx
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | Field-Programmable Gate Array, 100 Cell, 100 Pin, Plastic, QFP | 3 |
|
$61.6000 | Buy Now | ||
Quest Components | Field-Programmable Gate Array, 100 Cell, 100 Pin, Plastic, QFP | 90 |
|
$57.2880 / $73.9200 | Buy Now |
CAD Models for XC4003-5PQ100C by AMD Xilinx
Part Data Attributes for XC4003-5PQ100C by AMD Xilinx
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XILINX INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP100,.7X.9
|
Pin Count
|
100
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
360 FLIP-FLOPS; TYP. GATES = 2500-3000
|
Clock Frequency-Max
|
133.3 MHz
|
Combinatorial Delay of a CLB-Max
|
4.5 ns
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
100
|
Number of Equivalent Gates
|
2500
|
Number of Inputs
|
77
|
Number of Logic Cells
|
238
|
Number of Outputs
|
77
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
100 CLBS, 2500 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.7X.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.87 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
14 mm
|
Alternate Parts for XC4003-5PQ100C
This table gives cross-reference parts and alternative options found for XC4003-5PQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4003-5PQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3030A-7PQ100I | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, 100-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC4003-5PQ100C vs XC3030A-7PQ100I |
OR2T06A-4T100-DB | Field Programmable Gate Array, 144 CLBs, 6900 Gates, CMOS, PQFP100 | LSI Corporation | XC4003-5PQ100C vs OR2T06A-4T100-DB |
XC3190A-4PQG208I | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 227MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4003-5PQ100C vs XC3190A-4PQG208I |
XC3120A-2PQ100C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC4003-5PQ100C vs XC3120A-2PQ100C |
XC3030-70PQ100ISPC0104 | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 70MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC4003-5PQ100C vs XC3030-70PQ100ISPC0104 |
OR2T06A-3M84 | Field Programmable Gate Array, 576-Cell, CMOS, PQCC84 | LSI Corporation | XC4003-5PQ100C vs OR2T06A-3M84 |
OR2T06A-4M84-TR | Field Programmable Gate Array, 144 CLBs, 6900 Gates, CMOS, PQCC84 | LSI Corporation | XC4003-5PQ100C vs OR2T06A-4M84-TR |
XC3020A-7PQ100C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC4003-5PQ100C vs XC3020A-7PQ100C |
OR2T06A-4M84I-D | Field Programmable Gate Array, 144 CLBs, 6900 Gates, CMOS, PQCC84 | LSI Corporation | XC4003-5PQ100C vs OR2T06A-4M84I-D |
OR2T12A-2S240I | Field Programmable Gate Array, 1296-Cell, CMOS, PQFP240 | LSI Corporation | XC4003-5PQ100C vs OR2T12A-2S240I |